Chassis Mount Transformers:
1,518 Products FoundFind a huge range of Chassis Mount Transformers at Newark Electronics Canada. We stock a large selection of Chassis Mount Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Square D By Schneider Electric, Triad Magnetics, Block & Hammond Power Solutions
View
Buyer
Engineer
Manufacturer
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31AJ8595 RoHS | Each | 1+ $206.140 5+ $202.650 10+ $200.460 25+ $198.560 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $21.300 5+ $20.730 10+ $20.160 25+ $20.010 50+ $19.530 More Pricing... | Min: 1 / Mult: 1 | - | Open-Style Dual Bobbin | 115V | 28V | 14VA | - | - | 60Hz | Single Primary, Single Secondary | 500mA | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $124.210 5+ $116.650 10+ $109.090 25+ $105.810 50+ $103.660 More Pricing... | Min: 1 / Mult: 1 | - | High Voltage | 115V | 480V, 5V, 6.3V | 41VA | - | - | 60Hz | Single Primary, Dual Secondary | 46mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $47.750 5+ $44.640 10+ $41.520 25+ $40.340 50+ $39.580 More Pricing... | Min: 1 / Mult: 1 | - | Isolating | 117V | 12V | 48VA | - | - | 50Hz / 60Hz | Single Primary, Single Secondary | 4A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $203.820 5+ $193.850 10+ $183.870 25+ $176.130 50+ $170.470 | Min: 1 / Mult: 1 | - | High Voltage | 115V | 600V, 5V, 6.3V | 186VA | - | - | 60Hz | Single Primary, Dual Secondary | 230mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $45.720 5+ $43.440 10+ $41.150 25+ $39.440 50+ $38.190 More Pricing... | Min: 1 / Mult: 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 12V, 24V | 43VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 1.8A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $23.720 5+ $22.870 10+ $22.010 25+ $21.120 50+ $20.050 More Pricing... | Min: 1 / Mult: 1 | - | Open-Style Dual Bobbin | 115V | 6.3V | 12.6VA | - | - | 60Hz | Single Primary, Single Secondary | 2A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $32.060 5+ $29.860 10+ $27.670 25+ $26.910 50+ $26.480 More Pricing... | Min: 1 / Mult: 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 6.3V, 12.6V | 25VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 2A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $76.680 5+ $73.830 10+ $72.370 | Min: 1 / Mult: 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 6.3V | 175VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 28A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $74.940 5+ $73.720 10+ $72.370 25+ $71.490 50+ $70.810 More Pricing... | Min: 1 / Mult: 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 14V | 175VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 12.5A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $36.320 5+ $34.810 10+ $33.280 25+ $31.900 50+ $30.890 More Pricing... | Min: 1 / Mult: 1 | - | Open-Style Split Bobbin | 115V, 230V | 12.6V | 50.4VA | - | - | 50Hz / 60Hz | Dual Primary, Single Secondary | 4A | Solder, Quick Connect | 2kV | 186-187 Series | |||||
Each | 1+ $157.370 5+ $145.220 10+ $134.040 | Min: 1 / Mult: 1 | - | Open-Style Dual Bobbin | 115V | 25V | 250VA | - | - | 60Hz | Single Primary, Single Secondary | 10A | Wire Leaded | 2kV | 165 Series | |||||
Each | 1+ $76.500 5+ $75.220 10+ $73.940 25+ $68.840 50+ $63.750 | Min: 1 / Mult: 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 18 | 130VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 7.2A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $39.590 5+ $38.600 10+ $37.620 25+ $36.030 50+ $34.450 More Pricing... | Min: 1 / Mult: 1 | - | Dual Bobbin | 115V, 230V | 2 x 115V | 80VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 700mA | Solder, Quick Connect | 4kV | VPS Series | |||||
Each | 1+ $161.150 5+ $158.260 10+ $155.380 | Min: 1 / Mult: 1 | - | Open Style Control and Safety Isolating | 230V, 400V | 2 x 115V | 100VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 870mA | Spring Terminal | - | STEU Series | |||||
Each | 1+ $33.820 5+ $33.230 10+ $32.630 25+ $31.110 50+ $30.000 More Pricing... | Min: 1 / Mult: 1 | - | Class 2 Energy Limiting | 120V | 16V | 40VA | - | - | 60Hz | Single Primary, Single Secondary | 2.5A | Wire Leaded | - | BP Series | |||||
Each | 1+ $48.060 | Min: 1 / Mult: 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 12V | 80VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 6.6A | Solder, Quick Connect | 4kV | 185 Series | |||||
Each | 1+ $113.660 5+ $109.520 10+ $105.380 25+ $101.920 50+ $98.670 More Pricing... | Min: 1 / Mult: 1 | - | High Voltage | 115V | 500V, 6.3V | 50VA | - | - | 60Hz | Single Primary, Dual Secondary | 69mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $252.650 5+ $242.770 10+ $232.870 25+ $219.540 | Min: 1 / Mult: 1 | - | Tube Guitar Amplifier | 240V | 640V, 6.5V | - | - | - | 50Hz / 60Hz | - | 518mA | Wire Leaded | - | 290 Series | |||||
Each | 1+ $395.570 5+ $375.440 10+ $355.300 25+ $349.880 | Min: 1 / Mult: 1 | - | High Voltage | 100V, 110V, 120V, 200V, 220V, 230V, 240V | 700V, 5V, 6.3V | 369VA | - | - | 50Hz / 60Hz | Universal Winding | 403mA | Wire Leaded | 2kV | 300 Series | |||||
Each | 1+ $147.070 5+ $137.160 10+ $127.230 25+ $124.730 50+ $122.870 More Pricing... | Min: 1 / Mult: 1 | - | High Voltage | 115V | 600V, 5V, 6.3V | 95VA | - | - | 60Hz | Single Primary, Dual Secondary | 115mA | Wire Leaded | 2kV | 200 Series | |||||
Each | 1+ $26.020 5+ $25.360 10+ $24.680 25+ $23.810 50+ $23.050 More Pricing... | Min: 1 / Mult: 1 | - | Class 2 Energy Limiting | 120V | 16V | 20VA | - | - | 60Hz | Single Primary, Single Secondary | 1.25A | - | - | BP Series | |||||
Each | 1+ $47.580 5+ $44.680 10+ $41.770 25+ $40.510 50+ $38.760 | Min: 1 / Mult: 1 | - | Open-Style Dual Bobbin | 115V | 16V | 48VA | - | - | 60Hz | Single Primary, Single Secondary | 3A | Wire Leaded | 2kV | 166 Series | |||||
Each | 1+ $172.740 5+ $163.620 10+ $154.500 25+ $149.140 50+ $144.360 | Min: 1 / Mult: 1 | - | Open-Style High Voltage | 100V, 120V, 220V, 240V | 450V, 5V, 6.3V | 80VA | - | - | 50Hz / 60Hz | Universal Winding | 115mA | Wire Leaded | - | 260 Series | |||||
Each | 1+ $81.210 5+ $76.090 10+ $72.370 | Min: 1 / Mult: 1 | - | Low Voltage, Dual Bobbin | 115V, 230V | 2 x 12V | 175VA | - | - | 50Hz / 60Hz | Dual Primary, Dual Secondary | 14.6A | Solder, Quick Connect | 4kV | 185 Series |