Chassis Mount Transformers:

1 518 produit(s) trouvé(s)
Trouvez une vaste gamme de Chassis Mount Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Chassis Mount Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Hammond, Square D By Schneider Electric, Triad Magnetics, Block & Hammond Power Solutions.
Afficher
Acheteur
Ingénieur
Fabricant
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
31AJ8595

RoHS

Each
1+
206,140 $
5+
202,650 $
10+
200,460 $
25+
198,560 $
Min : 1 / Mult : 1
-
-
-
-
-
-
-
-
-
-
-
-
-
92F1341

RoHS

Each
1+
21,300 $
5+
20,730 $
10+
20,160 $
25+
20,010 $
50+
19,530 $
Plus de tarifs
Min : 1 / Mult : 1
-
Open-Style Dual Bobbin
115V
28V
14VA
-
-
60Hz
Single Primary, Single Secondary
500mA
Wire Leaded
2kV
166 Series
66F7337

RoHS

Each
1+
124,210 $
5+
116,650 $
10+
109,090 $
25+
105,810 $
50+
103,660 $
Plus de tarifs
Min : 1 / Mult : 1
-
High Voltage
115V
480V, 5V, 6.3V
41VA
-
-
60Hz
Single Primary, Dual Secondary
46mA
Wire Leaded
2kV
200 Series
51R4211

RoHS

Each
1+
47,750 $
5+
44,640 $
10+
41,520 $
25+
40,340 $
50+
39,580 $
Plus de tarifs
Min : 1 / Mult : 1
-
Isolating
117V
12V
48VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
4A
Wire Leaded
2kV
166 Series
66F7323

RoHS

Each
1+
203,820 $
5+
193,850 $
10+
183,870 $
25+
176,130 $
50+
170,470 $
Min : 1 / Mult : 1
-
High Voltage
115V
600V, 5V, 6.3V
186VA
-
-
60Hz
Single Primary, Dual Secondary
230mA
Wire Leaded
2kV
200 Series
88K2114

RoHS

Each
1+
45,720 $
5+
43,440 $
10+
41,150 $
25+
39,440 $
50+
38,190 $
Plus de tarifs
Min : 1 / Mult : 1
-
Low Voltage, Dual Bobbin
115V, 230V
12V, 24V
43VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
1.8A
Solder, Quick Connect
4kV
185 Series
92F1309

RoHS

Each
1+
23,720 $
5+
22,870 $
10+
22,010 $
25+
21,120 $
50+
20,050 $
Plus de tarifs
Min : 1 / Mult : 1
-
Open-Style Dual Bobbin
115V
6.3V
12.6VA
-
-
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
83F8574

RoHS

Each
1+
32,060 $
5+
29,860 $
10+
27,670 $
25+
26,910 $
50+
26,480 $
Plus de tarifs
Min : 1 / Mult : 1
-
Low Voltage, Dual Bobbin
115V, 230V
6.3V, 12.6V
25VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
2A
Solder, Quick Connect
4kV
185 Series
83F8602

RoHS

Each
1+
76,680 $
5+
73,830 $
10+
72,370 $
Min : 1 / Mult : 1
-
Low Voltage, Dual Bobbin
115V, 230V
2 x 6.3V
175VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
28A
Solder, Quick Connect
4kV
185 Series
83K4293

RoHS

Each
1+
74,940 $
5+
73,720 $
10+
72,370 $
25+
71,490 $
50+
70,810 $
Plus de tarifs
Min : 1 / Mult : 1
-
Low Voltage, Dual Bobbin
115V, 230V
2 x 14V
175VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
12.5A
Solder, Quick Connect
4kV
185 Series
50H6523

RoHS

Each
1+
36,320 $
5+
34,810 $
10+
33,280 $
25+
31,900 $
50+
30,890 $
Plus de tarifs
Min : 1 / Mult : 1
-
Open-Style Split Bobbin
115V, 230V
12.6V
50.4VA
-
-
50Hz / 60Hz
Dual Primary, Single Secondary
4A
Solder, Quick Connect
2kV
186-187 Series
92F1340

RoHS

Each
1+
157,370 $
5+
145,220 $
10+
134,040 $
Min : 1 / Mult : 1
-
Open-Style Dual Bobbin
115V
25V
250VA
-
-
60Hz
Single Primary, Single Secondary
10A
Wire Leaded
2kV
165 Series
83F8600

RoHS

Each
1+
76,500 $
5+
75,220 $
10+
73,940 $
25+
68,840 $
50+
63,750 $
Min : 1 / Mult : 1
-
Low Voltage, Dual Bobbin
115V, 230V
2 x 18
130VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
7.2A
Solder, Quick Connect
4kV
185 Series
28M9310

RoHS

Date/Lot Code

Each
1+
39,590 $
5+
38,600 $
10+
37,620 $
25+
36,030 $
50+
34,450 $
Plus de tarifs
Min : 1 / Mult : 1
-
Dual Bobbin
115V, 230V
2 x 115V
80VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
700mA
Solder, Quick Connect
4kV
VPS Series
23M7446

RoHS

Each
1+
161,150 $
5+
158,260 $
10+
155,380 $
Min : 1 / Mult : 1
-
Open Style Control and Safety Isolating
230V, 400V
2 x 115V
100VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
870mA
Spring Terminal
-
STEU Series
73C9388

RoHS

Each
1+
33,820 $
5+
33,230 $
10+
32,630 $
25+
31,110 $
50+
30,000 $
Plus de tarifs
Min : 1 / Mult : 1
-
Class 2 Energy Limiting
120V
16V
40VA
-
-
60Hz
Single Primary, Single Secondary
2.5A
Wire Leaded
-
BP Series
83F8591

RoHS

Each
1+
48,060 $
Min : 1 / Mult : 1
-
Low Voltage, Dual Bobbin
115V, 230V
2 x 12V
80VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
6.6A
Solder, Quick Connect
4kV
185 Series
66F7336

RoHS

Each
1+
113,660 $
5+
109,520 $
10+
105,380 $
25+
101,920 $
50+
98,670 $
Plus de tarifs
Min : 1 / Mult : 1
-
High Voltage
115V
500V, 6.3V
50VA
-
-
60Hz
Single Primary, Dual Secondary
69mA
Wire Leaded
2kV
200 Series
51R4269

RoHS

Each
1+
252,650 $
5+
242,770 $
10+
232,870 $
25+
219,540 $
Min : 1 / Mult : 1
-
Tube Guitar Amplifier
240V
640V, 6.5V
-
-
-
50Hz / 60Hz
-
518mA
Wire Leaded
-
290 Series
05T6503

RoHS

Each
1+
395,570 $
5+
375,440 $
10+
355,300 $
25+
349,880 $
Min : 1 / Mult : 1
-
High Voltage
100V, 110V, 120V, 200V, 220V, 230V, 240V
700V, 5V, 6.3V
369VA
-
-
50Hz / 60Hz
Universal Winding
403mA
Wire Leaded
2kV
300 Series
66F7320

RoHS

Each
1+
147,070 $
5+
137,160 $
10+
127,230 $
25+
124,730 $
50+
122,870 $
Plus de tarifs
Min : 1 / Mult : 1
-
High Voltage
115V
600V, 5V, 6.3V
95VA
-
-
60Hz
Single Primary, Dual Secondary
115mA
Wire Leaded
2kV
200 Series
24B4313

RoHS

Each
1+
26,020 $
5+
25,360 $
10+
24,680 $
25+
23,810 $
50+
23,050 $
Plus de tarifs
Min : 1 / Mult : 1
-
Class 2 Energy Limiting
120V
16V
20VA
-
-
60Hz
Single Primary, Single Secondary
1.25A
-
-
BP Series
92F1328

RoHS

Each
1+
47,580 $
5+
44,680 $
10+
41,770 $
25+
40,510 $
50+
38,760 $
Min : 1 / Mult : 1
-
Open-Style Dual Bobbin
115V
16V
48VA
-
-
60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2kV
166 Series
61K2330

RoHS

Each
1+
172,740 $
5+
163,620 $
10+
154,500 $
25+
149,140 $
50+
144,360 $
Min : 1 / Mult : 1
-
Open-Style High Voltage
100V, 120V, 220V, 240V
450V, 5V, 6.3V
80VA
-
-
50Hz / 60Hz
Universal Winding
115mA
Wire Leaded
-
260 Series
83F8605

RoHS

Each
1+
81,210 $
5+
76,090 $
10+
72,370 $
Min : 1 / Mult : 1
-
Low Voltage, Dual Bobbin
115V, 230V
2 x 12V
175VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
14.6A
Solder, Quick Connect
4kV
185 Series
126-150 sur 1518 articles
sur 61 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS