117V, 234V Chassis Mount Transformers:

73 Products Found
Find a huge range of 117V, 234V Chassis Mount Transformers at Newark Electronics Canada. We stock a wide range of Chassis Mount Transformers, such as 115V, 115V, 230V, 120V & 117V, 234V Chassis Mount Transformers from the worlds top manufacturers including: Hammond
View
Buyer
Engineer
Manufacturer
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
25C5086

RoHS

Each
1+
$51.210
5+
$48.780
10+
$46.330
25+
$44.540
50+
$43.160
More Pricing...
Open-Style Dual Bobbin
117V, 234V
24V, 48V
48VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1A
Wire Leaded
2kV
266 Series
25C5085

RoHS

Each
1+
$30.490
5+
$28.510
10+
$26.530
25+
$25.680
50+
$24.950
More Pricing...
Open-Style Dual Bobbin
117V, 234V
2 x 12V
24VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2A
Wire Leaded
2kV
266 Series
50H6770

RoHS

Each
1+
$30.100
5+
$29.640
10+
$29.170
25+
$26.090
50+
$25.770
More Pricing...
Open-Style Dual Bobbin
117V, 234V
2 x 12V
2VA
50Hz / 60Hz
Dual Primary, Dual Secondary
85mA
Wire Leaded
2kV
266 Series
28Y0966

RoHS

Each
1+
$188.140
5+
$184.470
10+
$180.790
25+
$179.940
50+
$177.790
Low Voltage, Dual Bobbin
117V, 234V
117V, 234V
350VA
50Hz / 60Hz
Dual Primary, Dual Secondary
3A
Wire Leaded
2kV
265 Series
22J1388

RoHS

Each
1+
$180.570
5+
$170.450
10+
$160.330
25+
$155.410
50+
$150.420
More Pricing...
Open-Style Dual Bobbin
117V, 234V
2 x 24V
192VA
50Hz / 60Hz
Dual Primary, Dual Secondary
8A
Wire Leaded
2kV
266 Series
50H6777

RoHS

Each
1+
$24.160
5+
$23.310
10+
$22.450
25+
$20.490
50+
$19.800
More Pricing...
Open-Style Dual Bobbin
117V, 234V
2 x 3.15V
7.6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2.4A
Wire Leaded
2kV
266 Series
73J3769

RoHS

Each
1+
$30.570
5+
$29.390
10+
$28.190
25+
$26.870
50+
$24.930
More Pricing...
Open-Style Low Voltage
117V, 234V
9V, 18V
27VA
50Hz / 60Hz
Dual Primary, Dual Secondary
3A
Wire Leaded
2kV
266 Series
50H6785

RoHS

Each
1+
$68.410
5+
$65.530
10+
$62.640
25+
$61.850
50+
$60.460
More Pricing...
Open-Style Low Voltage
117V, 234V
10V, 20V
40VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Wire Leaded
2kV
266 Series
25C5091

RoHS

Each
1+
$139.380
5+
$132.300
10+
$125.230
25+
$119.970
50+
$116.120
More Pricing...
Open-Style Dual Bobbin
117V, 234V
2 x 24V
144VA
50Hz / 60Hz
Dual Primary, Dual Secondary
6A
Wire Leaded
2kV
266 Series
25C5081

RoHS

Each
1+
$44.510
5+
$44.160
10+
$43.800
25+
$41.970
50+
$40.660
More Pricing...
Open-Style Dual Bobbin
117V, 234V
2 x 10V
10VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1A
Wire Leaded
2kV
266 Series
50H6774

RoHS

Each
1+
$47.710
5+
$46.650
10+
$45.570
25+
$44.530
50+
$43.750
More Pricing...
Open-Style Low Voltage
117V, 234V
6V, 12V
8.4VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1.4A
Wire Leaded
2kV
266 Series
50H6782

RoHS

Each
1+
$72.660
5+
$69.050
10+
$65.420
25+
$63.030
50+
$60.930
More Pricing...
Open-Style Low Voltage
117V, 234V
-
52.5VA
50Hz / 60Hz
Dual Primary, Dual Secondary
3A
Wire Leaded
2kV
266 Series
28Y0974

RoHS

Each
1+
$162.410
5+
$151.630
10+
$140.820
25+
$138.870
50+
$136.520
More Pricing...
Low Voltage, Dual Bobbin
117V, 234V
6.3V
158VA
50Hz / 60Hz
Dual Primary, Single Secondary
25A
Wire Leaded
2kV
265 Series
25C5089

RoHS

Each
1+
$107.310
5+
$105.820
10+
$104.340
25+
$101.880
50+
$99.570
More Pricing...
Open-Style Dual Bobbin
117V, 234V
2 x 24V
96VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4A
Wire Leaded
2kV
266 Series
73J3764

RoHS

Each
1+
$48.580
5+
$46.000
10+
$43.430
25+
$41.690
50+
$40.360
More Pricing...
Open-Style Low Voltage
117V, 234V
8V, 16V
8VA
50Hz / 60Hz
Dual Primary, Dual Secondary
1A
Wire Leaded
2kV
266 Series
25C5083

RoHS

Each
1+
$60.720
5+
$55.260
10+
$49.780
25+
$47.510
50+
$45.820
More Pricing...
Open-Style Dual Bobbin
117V, 234V
2 x 6.3V
12.6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
2A
Wire Leaded
2kV
266 Series
25C5080

RoHS

Each
1+
$26.230
5+
$24.200
10+
$22.150
25+
$20.770
50+
$20.010
More Pricing...
Open-Style Dual Bobbin
117V, 234V
2 x 6V
3.78VA
50Hz / 60Hz
Dual Primary, Dual Secondary
600mA
Wire Leaded
2kV
266 Series
50H6772

RoHS

Each
1+
$56.650
5+
$51.630
10+
$46.610
25+
$44.750
50+
$43.320
More Pricing...
Open-Style Low Voltage
117V, 234V
12V, 24V
9.6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
800mA
Wire Leaded
2kV
266 Series
51R4259

RoHS

Each
1+
$179.590
5+
$163.250
10+
$146.890
25+
$142.780
50+
$139.100
More Pricing...
Open-Style Low Voltage
117V, 234V
12V, 24V
192VA
50Hz / 60Hz
Dual Primary, Dual Secondary
16A
Wire Leaded
2kV
266 Series
50H6783

RoHS

Each
1+
$99.600
5+
$99.470
10+
$99.360
25+
$99.250
50+
$97.790
More Pricing...
Open-Style Low Voltage
117V, 234V
12.6V, 25.2V
70.56VA
50Hz / 60Hz
Dual Primary, Dual Secondary
5.6A
Wire Leaded
2kV
266 Series
73J3761

RoHS

Each
1+
$51.660
5+
$48.990
10+
$46.290
25+
$44.470
50+
$43.040
More Pricing...
Open-Style Low Voltage
117V, 234V
3.15V, 6.3V
1.89VA
50Hz / 60Hz
Dual Primary, Dual Secondary
600mA
Wire Leaded
2kV
266 Series
05T6483

RoHS

Each
1+
$43.790
5+
$41.400
10+
$38.990
25+
$37.520
50+
$36.310
More Pricing...
Open-Style Low Voltage
117V, 234V
24V, 48V
12VA
50Hz / 60Hz
Dual Primary, Dual Secondary
500mA
Wire Leaded
2kV
266 Series
51R4250

RoHS

Each
1+
$25.930
5+
$25.370
10+
$24.820
25+
$23.400
50+
$22.620
More Pricing...
Open-Style Low Voltage
117V, 234V
6V, 12V
3.6VA
50Hz / 60Hz
Dual Primary, Dual Secondary
600mA
Wire Leaded
2kV
266 Series
73J3770

RoHS

Each
1+
$63.610
5+
$59.830
10+
$56.050
25+
$53.840
50+
$51.700
More Pricing...
Open-Style Low Voltage
117V, 234V
8V, 16V
35.2VA
50Hz / 60Hz
Dual Primary, Dual Secondary
4.4A
Wire Leaded
2kV
266 Series
73J3760

RoHS

Each
1+
$52.870
5+
$52.620
10+
$52.380
25+
$51.090
50+
$49.320
More Pricing...
Open-Style Low Voltage
117V, 234V
12V, 24V
7.2VA
50Hz / 60Hz
Dual Primary, Dual Secondary
600mA
Wire Leaded
2kV
266 Series
1-25 of 73 items
of 3 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS