Print Page
50-7730
Chip Balun, Video, 75ohm, 600ohm, 2 dB, 50 Hz, 8 MHz
Image is for illustrative purposes only. Please refer to product description.
79 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.730 |
| 5+ | $8.730 |
Price for:Each
Minimum: 1
Multiple: 1
$8.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-7730
Newark Part No.96K0890
Technical Datasheet
Balun MountingCable
Insertion Loss2dB
Impedance - Unbalanced / Balanced75ohm, 600ohm
Balun Case Style-
Frequency Min50Hz
Frequency Max8MHz
Phase Difference-
Product Range-
SVHCTo Be Advised
Product Overview
L/R Audio/Video Balun Use to send composite video, plus two channels of unbalanced line level audio over Cat5 cable. This balun features three gold plated female RCA connectors, color coded red, white and yellow, and a single female RJ-45 jack. MCM offers a complete line of balun products for a variety of A/V distribution applications.
- Maximum distance: 400' (assumes Cat5)
- Utilizes three Cat5 cable pairs: Red: Pin 1
- Video bandwidth: 50Hz ~ 8MHz
- Audio bandwidth: 10Hz ~ 50KHz
- Dimensions (excluding connectors): 1.0" (H) x 2.36" (W) x 3.22" (L)
- Sold individually, must be used in pairs
- This balun may also be mated with our Item #
Applications
Audio & Video, Broadcast & Studio, Imaging, Video & Vision, Video & Vision
Notes
Distance: 400' (122 m)
Technical Specifications
Balun Mounting
Cable
Impedance - Unbalanced / Balanced
75ohm, 600ohm
Frequency Min
50Hz
Phase Difference
-
SVHC
To Be Advised
Insertion Loss
2dB
Balun Case Style
-
Frequency Max
8MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate