Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRG-01D3
Newark Part No.47Y7142
Technical Datasheet
Packaging Options
1,785 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.257 |
| 10+ | $0.237 |
| 25+ | $0.236 |
| 50+ | $0.236 |
| 100+ | $0.236 |
| 250+ | $0.236 |
| 500+ | $0.236 |
| 1000+ | $0.236 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRG-01D3
Newark Part No.47Y7142
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss-1.1dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min2.4kHz
Frequency Max2.5kHz
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
50 ohm nominal input/conjugate match balun balun to BlueNRG transceiver with integrated harmonic filter. It is suitable for use in Bluetooth low energy impedance matched balun filter and optimized for ST BlueNRG RFIC.
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- Wafer level chip scale package (WLCSP)
- Very low profile <lt/> 670μm
- High RF performance
- RF BOM reduction
- Small footprint
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4kHz
Product Range
-
Insertion Loss
-1.1dB
Balun Case Style
Flip-Chip
Frequency Max
2.5kHz
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate