Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53100C
Newark Part No.51AC9856
Product Range53100C Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53100C
Newark Part No.51AC9856
Product Range53100C Series
Technical Datasheet
Turns Ratio1:100
Inductance2mH
Primary Current10A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary5.6ohm
DC Resistance Primary0.007ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range53100C Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Turns Ratio
1:100
Primary Current
10A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
0.007ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (07-Nov-2024)
Inductance
2mH
ET Constant
-
DC Resistance Secondary
5.6ohm
Transformer Mounting
Surface Mount
Product Range
53100C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability