CSE Series Current Sensing Transformers:
5 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
DC Resistance
Primary Current
ET Constant
Frequency Range
DC Resistance Secondary
DC Resistance Primary
Transformer Mounting
Transformer Terminals
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | Pricing is unavailable. Please contact customer services. | 1:500 | - | - | 30A | 30000Vµs | 50Hz to 400Hz | 0.021ohm | 270µohm | Through Hole | PC Pin | CSE Series | ||||||
Each | 1+ $3.300 10+ $3.020 25+ $2.850 50+ $2.700 100+ $2.530 More Pricing... | Min: 1 / Mult: 1 | 1:166 | - | - | 10A | 30000Vµs | 50Hz to 400Hz | 0.023ohm | 0.002ohm | Through Hole | PC Pin | CSE Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 1:500 | - | 60ohm | 30A | 30000Vµs | 50Hz to 400Hz | 0.021ohm | 250µohm | Through Hole | PC Pin | CSE Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1:100 | 2mH | - | 10A | 54Vµs | 250kHz | 5.5ohm | - | Surface Mount | Gull Wing | CSE Series | ||||||
Each | Pricing is unavailable. Please contact customer services. | 1:50 | 500µH | - | 10A | 27Vµs | 250kHz | 1.5ohm | - | Surface Mount | Gull Wing | CSE Series |