Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE5-101001
Newark Part No.89M4935
Product RangeCSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.920 |
| 1000+ | $1.870 |
Price for:Each
Minimum: 750
Multiple: 750
$1,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE5-101001
Newark Part No.89M4935
Product RangeCSE Series
Technical Datasheet
Turns Ratio1:100
Inductance2mH
Primary Current10A
ET Constant54Vµs
Frequency Range250kHz
Transformer MountingSurface Mount
DC Resistance Secondary5.5ohm
DC Resistance Primary-
Transformer TerminalsGull Wing
Product RangeCSE Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial
Technical Specifications
Turns Ratio
1:100
Primary Current
10A
Frequency Range
250kHz
DC Resistance Secondary
5.5ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
2mH
ET Constant
54Vµs
Transformer Mounting
Surface Mount
DC Resistance Primary
-
Product Range
CSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
