New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Current Sensing Transformers
                                                                                                  Print Page

                                                                                                  CSE187L-P

                                                                                                  Current Sensing Transformer, High Frequency, 1:500, 30 A, 30000 Vµs, 50Hz to 400Hz, 0.021 ohm

                                                                                                  TRIAD MAGNETICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRIAD MAGNETICS CSE187L-P
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoCSE187L-P
                                                                                                  Newark Part No.89M4933
                                                                                                  Product RangeCSE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 28 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$7.200
                                                                                                  10+$6.820
                                                                                                  25+$6.050
                                                                                                  50+$5.410
                                                                                                  100+$5.200
                                                                                                  250+$4.990
                                                                                                  500+$4.670
                                                                                                  1000+$4.520
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $7.20
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIAD MAGNETICS
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoCSE187L-P
                                                                                                  Newark Part No.89M4933
                                                                                                  Product RangeCSE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Turns Ratio1:500
                                                                                                  Inductance-
                                                                                                  DC Resistance60ohm
                                                                                                  Primary Current30A
                                                                                                  ET Constant30000Vµs
                                                                                                  Frequency Range50Hz to 400Hz
                                                                                                  DC Resistance Secondary0.021ohm
                                                                                                  DC Resistance Primary250µohm
                                                                                                  Transformer MountingThrough Hole
                                                                                                  Transformer TerminalsPC Pin
                                                                                                  Product RangeCSE Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  1:500

                                                                                                  DC Resistance

                                                                                                  60ohm

                                                                                                  ET Constant

                                                                                                  30000Vµs

                                                                                                  DC Resistance Secondary

                                                                                                  0.021ohm

                                                                                                  Transformer Mounting

                                                                                                  Through Hole

                                                                                                  Product Range

                                                                                                  CSE Series

                                                                                                  Inductance

                                                                                                  -

                                                                                                  Primary Current

                                                                                                  30A

                                                                                                  Frequency Range

                                                                                                  50Hz to 400Hz

                                                                                                  DC Resistance Primary

                                                                                                  250µohm

                                                                                                  Transformer Terminals

                                                                                                  PC Pin

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate