Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE185L
Newark Part No.55X4442
Product RangeCSE180L Series
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.650 | 
| 10+ | $4.170 | 
| 25+ | $4.060 | 
| 50+ | $4.010 | 
| 100+ | $3.770 | 
| 250+ | $3.700 | 
| 500+ | $3.620 | 
| 1000+ | $3.480 | 
Price for:Each
Minimum: 1
Multiple: 1
$4.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoCSE185L
Newark Part No.55X4442
Product RangeCSE180L Series
Technical Datasheet
Turns Ratio1:50
Inductance-
Primary Current3A
ET Constant30000Vµs
Frequency Range50Hz to 400Hz
DC Resistance Secondary0.023ohm
DC Resistance Primary0.0195ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Product RangeCSE180L Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:50
Primary Current
3A
Frequency Range
50Hz to 400Hz
DC Resistance Primary
0.0195ohm
Transformer Terminals
PC Pin
SVHC
No SVHC (25-Jun-2025)
Inductance
-
ET Constant
30000Vµs
DC Resistance Secondary
0.023ohm
Transformer Mounting
Through Hole
Product Range
CSE180L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability