New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Current Sensing Transformers
                                                                                                  Print Page

                                                                                                  CSE186L

                                                                                                  Current Sensing Transformer, 1:166, 10 A, 30000 Vµs, 50Hz to 400Hz, 0.023 ohm

                                                                                                  Date/Lot Code

                                                                                                  TRIAD MAGNETICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRIAD MAGNETICS CSE186L
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoCSE186L
                                                                                                  Newark Part No.55X4443
                                                                                                  Product RangeCSE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 27 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$4.770
                                                                                                  10+$4.510
                                                                                                  25+$4.010
                                                                                                  50+$3.590
                                                                                                  100+$3.450
                                                                                                  250+$3.310
                                                                                                  500+$3.100
                                                                                                  1000+$2.990
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIAD MAGNETICS
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoCSE186L
                                                                                                  Newark Part No.55X4443
                                                                                                  Product RangeCSE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Turns Ratio1:166
                                                                                                  Primary Current10A
                                                                                                  Inductance-
                                                                                                  ET Constant30000Vµs
                                                                                                  Frequency Range50Hz to 400Hz
                                                                                                  DC Resistance Secondary0.023ohm
                                                                                                  Transformer MountingThrough Hole
                                                                                                  DC Resistance Primary0.002ohm
                                                                                                  Transformer TerminalsPC Pin
                                                                                                  Product RangeCSE Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Turns Ratio

                                                                                                  1:166

                                                                                                  Inductance

                                                                                                  -

                                                                                                  Frequency Range

                                                                                                  50Hz to 400Hz

                                                                                                  Transformer Mounting

                                                                                                  Through Hole

                                                                                                  Transformer Terminals

                                                                                                  PC Pin

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Primary Current

                                                                                                  10A

                                                                                                  ET Constant

                                                                                                  30000Vµs

                                                                                                  DC Resistance Secondary

                                                                                                  0.023ohm

                                                                                                  DC Resistance Primary

                                                                                                  0.002ohm

                                                                                                  Product Range

                                                                                                  CSE Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code