Class 1 Current Transformers:

441 Products Found
Find a huge range of Class 1 Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as Class 1, Class 2, Class 3 & Class 0.5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Omega, Instrument Transformer & Hobut
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85C2390
Each
1+
$192.450
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
73K4599
Each
1+
$123.010
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
42M3935
Each
1+
$84.990
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SFT Series
09J4229

RoHS

Each
1+
$79.030
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
09J4230

RoHS

Each
1+
$79.030
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
36K4183
Each
1+
$80.680
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
42M3925
Each
1+
$98.110
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
85C2465
Each
1+
$84.990
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SFT Series
10J7703
Each
1+
$192.450
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
2SFT Series
42M3934
Each
1+
$90.600
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
82Y7674

RoHS

Each
1+
$71.640
10+
$64.530
25+
$62.800
50+
$59.540
100+
$55.880
More Pricing...
-
Modular
-
100:5
Class 1
-
3VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
42M0679
Each
1+
$92.410
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
73K5453
Each
1+
$98.110
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
5RL Series
09J4235
Each
1+
$158.210
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
42M3924
Each
1+
$80.680
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
50H3630

RoHS

Each
1+
$41.050
5+
$38.200
10+
$35.340
25+
$34.230
50+
$33.160
More Pricing...
20A
Channel Frame
-
-
Class 1
40Hz
-
1kHz
-
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering
20A
5A
CT5 Series
09J4231

RoHS

Each
1+
$79.030
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
2RL Series
50H3634

RoHS

Each
1+
$133.560
5+
$125.870
10+
$118.170
25+
$113.660
50+
$110.510
More Pricing...
-
Toroidal
600:5
600:5
Class 1
-
20VA
-
3.5mm
-
Chassis Mount
Lug
Metering & Protection
600A
5A
CT Series
99Y7825

RoHS

Each
1+
$81.670
10+
$81.030
25+
$80.370
50+
$79.750
100+
$79.110
More Pricing...
-
Split Core
-
-
Class 1
-
-
-
16mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
125A
125mA
ATO Series
36AJ3566

RoHS

Each
1+
$135.780
-
3-Phase Molded Case
-
60:0.1
Class 1
-
0.25VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Cable
Metering
60A
100mA
DL3N1 Series
76R0505

RoHS

Each
1+
$116.600
5+
$106.660
10+
$105.210
25+
$102.850
50+
$98.110
More Pricing...
-
Split Core
-
-
Class 1
-
-
-
19mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
5A
-
SCT-0750 Series
76R0509

RoHS

Each
1+
$156.460
5+
$143.120
10+
$141.190
25+
$138.000
50+
$131.650
More Pricing...
-
Split Core
-
-
Class 1
-
-
-
32mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
-
SCT-1250 Series
32R8782

RoHS

Each
1+
$102.170
5+
$94.050
10+
$92.200
25+
$90.370
50+
$85.930
More Pricing...
-
3-Phase Molded Case
-
100:5
Class 1
-
2.5VA
-
-
50Hz / 60Hz
Feet Mount
Screw
Metering
100A
5A
CT105 Series
54M1706

RoHS

Each
1+
$28.990
5+
$26.640
10+
$26.120
25+
$25.620
50+
$24.380
More Pricing...
-
Molded Case
-
50:5
Class 1
-
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
50A
5A
13 Series
53M7100

RoHS

Each
1+
$95.360
5+
$87.780
10+
$86.060
25+
$84.340
50+
$80.210
More Pricing...
-
Split Core
-
300:5
Class 1
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
300A
5A
-
1-25 of 441 items
of 18 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS