0
0 articles0,00 $

Class 1 Current Transformers :

391 produit(s) trouvé(s)
Trouvez une vaste gamme de Class 1 Current Transformers dans Newark Électronique Canada. Nous stockons une large gamme de Current Transformers, tels que Class 1, Class 2, Class 0.5 & Class 3 Current Transformers provenant des plus grands fabricants mondiaux, notamment : TE Connectivity - Crompton, Sifam Tinsley, Omega, Hobut & Simpson.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
73K4599
Each
1+123,890 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
09J4230

RoHS

Each
1+79,590 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
85C2465
Each
1+85,600 $
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SFT Series
42M3925
Each
1+98,810 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
36K4183
Each
1+81,260 $
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
10J7703
Each
1+193,830 $
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
100A
5A
2SFT Series
85C2390
Each
1+193,830 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
200A
5A
2SFT Series
42M3934
Each
1+91,250 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
5SFT Series
09J4229

RoHS

Each
1+79,590 $
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
99Y8331

RoHS

Each
1+71,250 $
5+68,100 $
10+64,930 $
25+62,560 $
50+61,480 $
Plus de tarifs
-
Split Core
-
-
Class 1
-
-
-
16mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
100A
33mA
TT-SD Series
42M0679
Each
1+93,070 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
200A
5A
5SFT Series
09J4235
Each
1+159,350 $
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
2SFT Series
99Y8332

RoHS

Each
1+79,520 $
5+74,130 $
10+70,950 $
25+67,330 $
50+62,840 $
Plus de tarifs
-
Split Core
-
-
Class 1
-
-
-
8mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
50A
16mA
TT-SD Series
42M3968
Each
1+97,230 $
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
6RL Series
73K4601
Each
1+82,390 $
250A
Non-ANSI Rated Window Type
250:5
250:5
Class 1
50Hz
6VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
250A
5A
AL Series
42M3924
Each
1+81,260 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
42M3951
Each
1+103,890 $
800A
Non-ANSI Rated Window Type
800:5
800:5
Class 1
50Hz
25VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
800A
5A
5SHT Series
42M3957
Each
1+77,480 $
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
7.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
300A
5A
56SFT Series
50H3634

RoHS

Each
1+115,800 $
5+109,300 $
10+102,780 $
25+99,970 $
50+96,040 $
Plus de tarifs
-
Toroidal
600:5
600:5
Class 1
-
20VA
-
3.5mm
-
Chassis Mount
Lug
Metering & Protection
600A
5A
CT Series
09J4231

RoHS

Each
1+79,590 $
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
2RL Series
48AC9282

RoHS

Each
1+63,000 $
-
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
8VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
300A
5A
Omega 30A 2SHT Series
42M4071
Each
1+231,000 $
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
8RL Series
48AC9268

RoHS

Each
1+49,000 $
-
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
150A
5A
Omega 30A 2SFT Series
49AC6585

RoHS

Each
1+103,840 $
150A
Split Core
-
150:5
Class 1
-
1.75VA
-
-
50Hz / 60Hz
Chassis Mount
Screw
Metering
150A
5A
Omega 10A Series
32R8785

RoHS

Each
1+64,400 $
5+60,260 $
10+57,820 $
25+55,080 $
50+51,630 $
Plus de tarifs
-
3-Phase Molded Case
-
200:5
Class 1
-
2.5VA
-
-
50Hz / 60Hz
Feet Mount
Screw
Metering
200A
5A
CT105 Series
1-25 sur 391 articles
sur 16 page(s)

Fournisseurs populaires

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS