New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Ethernet & LAN Transformers
                      Print Page

                      PT61020EL

                      Ethernet & LAN Transformer, 10/100/1000 Base-T PoE, 4 Port, 1CT:1CT, 350 µH, 1.5 kV

                      Date/Lot Code

                      BOURNS PT61020EL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoPT61020EL
                      Newark Part No.76T0604
                      Product RangePT61020 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoPT61020EL
                      Newark Part No.76T0604
                      Product RangePT61020 Series
                      Technical Datasheet

                      Data Sheet

                      Transformer Type10/100/1000 Base-T, PoE
                      Compatible With10/100/1000 Base-T PoE
                      No. of Ports4 Port
                      Turns Ratio1CT:1CT
                      Inductance350µH
                      Isolation Voltage1.5kV
                      Transformer MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangePT61020 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PT61020EL is a LAN 10/100/1000 Base-T transformer module. It is designed for long haul gigabit Ethernet 10/100/1000 base-T full duplex applications.

                      • Compliant with IEEE802.3ab draft standards for 1000 Base-T
                      • Low profile surface mount packaging designed for reflow process (245° peak)
                      • Supports 4 pairs of category 5 UTP cables
                      • Inductance of 350µH minimum with 8mA DC bias at 100KHz, 0.2V
                      • Leakage Inductance of 0.50µH max at 100KHz, 0.2V
                      • DC Resistance of 0.90 ohm max
                      • Insertion loss of 0.3-100MHz
                      • Turns ratio of 1 CT:1±5 %
                      • Isolation Hi-pot of 1500VAC, 1mA, 1sec
                      • Extended temperature

                      Technical Specifications

                      Transformer Type

                      10/100/1000 Base-T, PoE

                      No. of Ports

                      4 Port

                      Inductance

                      350µH

                      Transformer Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Compatible With

                      10/100/1000 Base-T PoE

                      Turns Ratio

                      1CT:1CT

                      Isolation Voltage

                      1.5kV

                      Operating Temperature Min

                      -40°C

                      Product Range

                      PT61020 Series

                      Technical Docs (3)

                      3D Product Image EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for PT61020EL

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code