Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750319077
Newark Part No.77AK3120
Product RangeWE-AGDT Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
| 10+ | $14.210 |
| 25+ | $13.770 |
| 50+ | $13.320 |
| 100+ | $12.350 |
| 250+ | $11.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No750319077
Newark Part No.77AK3120
Product RangeWE-AGDT Series
Technical Datasheet
Turns Ratio2:2.86:1.43:1.43:1
Inductance42µH
DC Resistance1.3ohm
Isolation Voltage4kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max130°C
Product RangeWE-AGDT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
2:2.86:1.43:1.43:1
DC Resistance
1.3ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
130°C
SVHC
No SVHC (25-Jun-2025)
Inductance
42µH
Isolation Voltage
4kV
Operating Temperature Min
-40°C
Product Range
WE-AGDT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability