Current Transformers:
754 Products FoundFind a huge range of Current Transformers at Newark Electronics Canada. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $78.710 | Total:$78.71 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 30VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1.2kA | 5A | Omega 30B 5SFT Series | |||||
SIFAM TINSLEY | Each | 1+ $71.550 | Total:$71.55 Min: 1 / Mult: 1 | - | - | 800:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SFT Series | ||||
Each | 1+ $93.020 | Total:$93.02 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5SHT Series | |||||
Each | 1+ $85.860 | Total:$85.86 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 800A | 5A | Omega 30B 5SHT Series | |||||
Each | 1+ $78.710 | Total:$78.71 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | Omega 30C 6RL Series | |||||
SIFAM TINSLEY | Each | 1+ $100.170 | Total:$100.17 Min: 1 / Mult: 1 | - | - | 750:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30C 6SHT Series | ||||
SIFAM TINSLEY | Each | 1+ $64.400 | Total:$64.40 Min: 1 / Mult: 1 | - | - | 80:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30A 2SHT Series | ||||
SIFAM TINSLEY | Each | 1+ $93.020 | Total:$93.02 Min: 1 / Mult: 1 | - | - | 500:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30D 7RL Series | ||||
SIFAM TINSLEY | Each | 1+ $85.860 | Total:$85.86 Min: 1 / Mult: 1 | - | - | 800:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30C 6RL Series | ||||
Each | 1+ $64.400 | Total:$64.40 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 5VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | Omega 30A 2DRL Series | |||||
Each | 1+ $64.400 | Total:$64.40 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 10VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 250A | 5A | Omega 30B 5RL Series | |||||
Each | 1+ $62.550 | Total:$62.55 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | Omega 30B 5RL Series | |||||
SIFAM TINSLEY | Each | 1+ $121.640 | Total:$121.64 Min: 1 / Mult: 1 | - | - | 1200:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30D 7SHT Series | ||||
Each | 1+ $62.550 | Total:$62.55 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 400A | 5A | Omega 30B 5SFT Series | |||||
SIFAM TINSLEY | Each | 1+ $64.400 | Total:$64.40 Min: 1 / Mult: 1 | - | - | 300:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30A 2DRL Series | ||||
Each | 1+ $64.400 | Total:$64.40 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 2 | 50Hz | 2VA | 400Hz | 25.4mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 60A | 5A | Omega 30A 2DRL Series | |||||
Each | 1+ $107.330 | Total:$107.33 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30D 7SFT Series | |||||
SIFAM TINSLEY | Each | 1+ $121.640 | Total:$121.64 Min: 1 / Mult: 1 | - | - | 750:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30E 8ARL Series | ||||
SIFAM TINSLEY | Each | 1+ $78.710 | Total:$78.71 Min: 1 / Mult: 1 | - | - | 300:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5SHT Series | ||||
SIFAM TINSLEY | Each | 1+ $93.020 | Total:$93.02 Min: 1 / Mult: 1 | - | - | 250:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30C 6SHT Series | ||||
Each | 1+ $9.620 | Total:$9.62 Min: 1 / Mult: 1 | - | 0-Phase Molded Case | - | - | - | - | - | - | 7.4mm | 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 30A | - | MR Series | |||||
SIFAM TINSLEY | Each | 1+ $157.410 | Total:$157.41 Min: 1 / Mult: 1 | - | - | 1000:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30E 8ASHT Series | ||||
SIFAM TINSLEY | Each | 1+ $93.020 | Total:$93.02 Min: 1 / Mult: 1 | - | - | 1200:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30C 6SFT Series | ||||
Each | 1+ $107.330 | Total:$107.33 Min: 1 / Mult: 1 | - | ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | Omega 30D 7ASHT Series | |||||
SIFAM TINSLEY | Each | 1+ $78.710 | Total:$78.71 Min: 1 / Mult: 1 | - | - | 1200:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30B 5RL Series | ||||