Print Page
5SHT-102
Current Transformer, Non-ANSI Rated Window Type, 1000:5, Class 1, 25 VA, 40 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No5SHT-102Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9373
Product RangeOmega 30B 5SHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.000 |
Price for:Each
Minimum: 1
Multiple: 1
$91.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No5SHT-102Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.48AC9373
Product RangeOmega 30B 5SHT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio1000:5
Current Ratio1000:5
Accuracy ClassClass 1
Frequency Min50Hz
Frequency Max400Hz
Power Rating25VA
Window Diameter40mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current1kA
Secondary Current Nom5A
Product RangeOmega 30B 5SHT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
1000:5
Frequency Min
50Hz
Power Rating
25VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
1kA
Product Range
Omega 30B 5SHT Series
Turns Ratio
1000:5
Accuracy Class
Class 1
Frequency Max
400Hz
Window Diameter
40mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate