Non-ANSI Rated Window Type Current Transformers :
311 Products FoundFind a huge range of Non-ANSI Rated Window Type Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as Non-ANSI Rated Window Type, ANSI Rated Window Type, Split Core & Donut Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley & Instrument Transformer
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CROMPTON | Each | 1+ $79.030 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | 2RL Series | |||||
42M3934 | TE CONNECTIVITY - CROMPTON | Each | 1+ $90.600 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 5SFT Series | ||||
32H7160 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.950 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | 2SFT Series | ||||
73K4599 | INSTRUMENT TRANSFORMER | Each | 1+ $123.010 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | AL Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $79.030 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 150A | 5A | 2RL Series | |||||
85C2465 | TE CONNECTIVITY - CROMPTON | Each | 1+ $84.990 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | ||||
42M3930 | TE CONNECTIVITY - CROMPTON | Each | 1+ $110.510 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | 5SFT Series | ||||
42M3925 | TE CONNECTIVITY - CROMPTON | Each | 1+ $98.110 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 5RL Series | ||||
36K4183 | TE CONNECTIVITY - CROMPTON | Each | 1+ $80.680 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 500A | 5A | 5RL Series | ||||
10J7703 | TE CONNECTIVITY - CROMPTON | Each | 1+ $192.450 | 100A | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | 2SFT Series | ||||
85C2390 | TE CONNECTIVITY - CROMPTON | Each | 1+ $192.450 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | 2SFT Series | ||||
42M0679 | TE CONNECTIVITY - CROMPTON | Each | 1+ $92.410 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 5SFT Series | ||||
73K5453 | TE CONNECTIVITY - CROMPTON | Each | 1+ $98.110 | 400A | Non-ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 12.5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 400A | 5A | 5RL Series | ||||
09J4235 | TE CONNECTIVITY - CROMPTON | Each | 1+ $158.210 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | 2SFT Series | ||||
42M3924 | TE CONNECTIVITY - CROMPTON | Each | 1+ $80.680 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 5RL Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ $79.030 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | 2RL Series | |||||
10J7695 | TE CONNECTIVITY - CROMPTON | Each | 1+ $70.990 | 75A | Non-ANSI Rated Window Type | 75:5 | 75:5 | Class 3 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 75A | 5A | 2SFT Series | ||||
92C2885 | TE CONNECTIVITY - CROMPTON | Each | 1+ $158.210 | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 3 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 60A | 5A | 2SFT Series | ||||
36K4145 | TE CONNECTIVITY - CROMPTON | Each | 1+ $158.210 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 300A | 5A | 2SFT Series | ||||
73K4600 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 200A | 5A | AL Series | ||||
42M3968 | TE CONNECTIVITY - CROMPTON | Each | 1+ $113.580 | 1.2kA | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 40VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 1.2kA | 5A | 6RL Series | ||||
42M3951 | TE CONNECTIVITY - CROMPTON | Each | 1+ $103.160 | 800A | Non-ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 800A | 5A | 5SHT Series | ||||
42M3957 | TE CONNECTIVITY - CROMPTON | Each | 1+ $90.510 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 56SFT Series | ||||
42M4049 | TE CONNECTIVITY - CROMPTON | Each | 1+ $106.690 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 10VA | 400Hz | 76.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | 76RL Series | ||||
Each | 1+ $48.650 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 100A | 5A | Omega 30A 2SFT Series | ||||||