ANSI Rated Window Type Current Transformers:
111 Products FoundFind a huge range of ANSI Rated Window Type Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as Non-ANSI Rated Window Type, ANSI Rated Window Type, Split Core & Donut Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley & Instrument Transformer
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42M4071 | TE CONNECTIVITY - CROMPTON | Each | 1+ $269.830 | 2.5kA | ANSI Rated Window Type | 2500:5 | 2500:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 2.5kA | 5A | 8RL Series | ||||
42M3862 | TE CONNECTIVITY - CROMPTON | Each | 1+ $385.380 | 200A | ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 10VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 200A | 5A | 100 Series | ||||
42M3991 | TE CONNECTIVITY - CROMPTON | Each | 1+ $126.590 | 1.5kA | ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 50VA | 400Hz | 52.3mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 6SHT Series | ||||
42M3881 | TE CONNECTIVITY - CROMPTON | Each | 1+ $0.000 | 750A | ANSI Rated Window Type | 750:5 | 750:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 750A | 5A | 125 Series | ||||
Each | 1+ $0.000 | - | ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | Omega 30D 7ASHT Series | ||||||
73K5090 | INSTRUMENT TRANSFORMER | Each | 1+ $553.710 | 3kA | ANSI Rated Window Type | 3000:5 | 3:5 | - | 50Hz | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 120 Series | ||||
42M3877 | TE CONNECTIVITY - CROMPTON | Each | 1+ $416.750 | 3kA | ANSI Rated Window Type | 3000:5 | 3000:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 3kA | 5A | 125 Series | ||||
INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 100A | ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | - | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 100A | 5A | 21 Series | |||||
73K5586 | INSTRUMENT TRANSFORMER | Each | 1+ $329.920 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | - | 50Hz | - | 400Hz | - | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 800A | 5A | 560 Series | ||||
42M3895 | TE CONNECTIVITY - CROMPTON | Each | 1+ $228.310 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 30VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 800A | 5A | 19SHT Series | ||||
73K5103 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 3kA | ANSI Rated Window Type | 3000:5 | 3:5 | - | 50Hz | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 130 Series | ||||
20M4618 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 500A | ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 25VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 500A | 5A | 7ASFT Series | ||||
42M3859 | TE CONNECTIVITY - CROMPTON | Each | 1+ $506.060 | 1.2kA | ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 20VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 1.2kA | 5A | 100 Series | ||||
42M4080 | TE CONNECTIVITY - CROMPTON | Each | 1+ $168.490 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 60VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 800A | 5A | 8RL Series | ||||
73K5102 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 1.2kA | ANSI Rated Window Type | 1200:5 | 1.2:5 | - | 50Hz | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 1.2kA | 5A | 130 Series | ||||
Each | Pricing is unavailable. Please contact customer services. | - | ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 35VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 1kA | 5A | Omega 30B 5ASFT Series | ||||||
42M3882 | TE CONNECTIVITY - CROMPTON | Each | 1+ $396.900 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 800A | 5A | 125 Series | ||||
42M4097 | TE CONNECTIVITY - CROMPTON | Each | 1+ $191.030 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | Class 1 | 50Hz | 60VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 800A | 5A | 8SHT Series | ||||
42M3861 | TE CONNECTIVITY - CROMPTON | Each | 1+ $385.380 | 1.6kA | ANSI Rated Window Type | 1600:5 | 1600:5 | Class 1 | 50Hz | 50VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 1.6kA | 5A | 100 Series | ||||
42M4081 | TE CONNECTIVITY - CROMPTON | Each | 1+ $191.030 | 1kA | ANSI Rated Window Type | 1000:5 | 1000:5 | Class 1 | 50Hz | 75VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 1kA | 5A | 8SHT Series | ||||
42M3887 | TE CONNECTIVITY - CROMPTON | Each | 1+ $250.400 | 2kA | ANSI Rated Window Type | 2000:5 | 2000:5 | Class 1 | 50Hz | 20VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 2kA | 5A | 19SHT Series | ||||
42M4095 | TE CONNECTIVITY - CROMPTON | Each | 1+ $191.070 | 600A | ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 600A | 5A | 8SHT Series | ||||
Each | Pricing is unavailable. Please contact customer services. | - | ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 1VA | 400Hz | 63.5mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 100A | 5A | Omega 30D 7ASFT Series | ||||||
42M4075 | TE CONNECTIVITY - CROMPTON | Each | 1+ $168.490 | 400A | ANSI Rated Window Type | 400:5 | 400:5 | Class 1 | 50Hz | 25VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 400A | 5A | 8RL Series | ||||
42M3884 | TE CONNECTIVITY - CROMPTON | Each | 1+ $228.310 | 1.2kA | ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 40VA | 400Hz | 108mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 1.2kA | 5A | 19SHT Series | ||||