Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No8RL-401
Newark Part No.42M4075
Product Range8RL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.490 |
Price for:Each
Minimum: 1
Multiple: 1
$168.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No8RL-401
Newark Part No.42M4075
Product Range8RL Series
Technical Datasheet
Input Current400A
CT ConstructionANSI Rated Window Type
Current Ratio400:5
Turns Ratio400:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating25VA
Frequency Max400Hz
Window Diameter82.6mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current400A
Secondary Current Nom5A
Product Range8RL Series
SVHCTo Be Advised
Product Overview
The 8RL-401 is a 25VA Current Transformer with 400:5 current ratio and ±1% accuracy. The terminals are brass studs No 8-32 UNC with one flat washer, lock washer and regular nut. It is generally suitable for use with metering.
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
400A
Current Ratio
400:5
Frequency Min
50Hz
Power Rating
25VA
Window Diameter
82.6mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
ANSI Rated Window Type
Turns Ratio
400:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
400A
Product Range
8RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate