0
0 Items$0.00

400:5 Current Transformers :

33 Products Found
Find a huge range of 400:5 Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as 200:5, 300:5, 400:5 & 250:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Simpson & Instrument Transformer

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3935
Each
1+$85.600
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SFT Series
14N8158
Each
1+$202.100
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
50VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
180SHT Series
73K4603
Each
1+$94.160
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
AL Series
73K5453
Each
1+$98.810
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
5RL Series
99Y7726

RoHS

Each
1+$225.650
-
Split Core
400:5
400:5
Class 0.5
-
5VA
60Hz
-
50Hz / 60Hz
Chassis Mount
Screw
Metering & Protection
400A
5A
-
42M3903
Each
1+$71.500
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
400A
5A
2SFT Series
42M4020
Each
1+$145.950
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
7SFT Series
42M3973
Each
1+$120.300
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
6RL Series
42M4061
Each
1+$107.450
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
76SFT Series
42M4075
Each
1+$169.690
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
8RL Series
42M3948
Each
1+$79.450
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SHT Series
42M4092
Each
1+$192.400
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
8SHT Series
42M3867
Each
1+$399.760
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
400A
5A
100 Series
42M4034
Each
1+$127.850
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
7SHT Series
42M3899
Each
1+$118.270
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
2RL Series
48AC9543

RoHS

Each
1+$105.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30D 7SHT Series
63K9302
Each
1+$133.270
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
7RL Series
31M6897
Each
1+$107.450
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
76RL Series
48AC9459

RoHS

Each
1+$91.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30C 6SHT Series
42M3891
Each
1+$219.800
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
19SHT Series
42M3910
Each
1+$65.000
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
2SHT Series
57K0495
Each
1+$121.600
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
6SFT Series
42M3958
Each
1+$91.150
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
56SFT Series
48AC9336

RoHS

Each
1+$77.000
-
-
400:5
-
-
50Hz
-
400Hz
-
-
Panel Mount
-
-
-
-
Omega 30B 5DRL Series
48AC9529

RoHS

Each
1+$91.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30D 7SFT Series
1-25 of 33 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS