Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.040 |
Price for:Each
Minimum: 1
Multiple: 1
$224.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMPSON
Manufacturer Part No37033Copy
Newark Part No.99Y7726
Technical Datasheet
CT ConstructionSplit Core
Turns Ratio400:5
Current Ratio400:5
Accuracy ClassClass 0.5
Frequency Max60Hz
Power Rating5VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current400A
Secondary Current Nom5A
Product Range-
SVHCTo Be Advised
Technical Specifications
CT Construction
Split Core
Current Ratio
400:5
Frequency Max
60Hz
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
Turns Ratio
400:5
Accuracy Class
Class 0.5
Power Rating
5VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
400A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
