0
0 Items$0.00

400:5 Current Transformers :

38 Products Found
Find a huge range of 400:5 Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as 200:5, 100:5, 400:5 & 300:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Carlo Gavazzi, Simpson & ABB

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
42M3935
Each
1+$85.600
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SFT Series
52F5897
Each
1+$110.070
400A
Donut
80:1
400:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
400A
5A
-
14N8158
Each
1+$202.100
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
50VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
180SHT Series
16AM5058

RoHS

Each
1+$273.290
5+$240.660
10+$232.860
25+$228.750
50+$224.600
-
Split Core
-
400:5
Class 1
-
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
400A
5A
CTA Series
73K4603
Each
1+$94.160
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
AL Series
73K5453
Each
1+$98.810
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
5RL Series
99Y7726

RoHS

Each
1+$225.650
-
Split Core
400:5
400:5
Class 0.5
-
5VA
60Hz
-
50Hz / 60Hz
Chassis Mount
Screw
Metering & Protection
400A
5A
-
42M3903
Each
1+$71.500
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
400A
5A
2SFT Series
82Y7689

RoHS

Each
1+$80.500
5+$75.740
10+$73.300
25+$69.640
50+$64.600
More Pricing...
-
Modular
-
400:5
Class 0.5
-
5VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
400A
5A
CT PRO XT SELV Series
82Y7697

RoHS

Each
1+$90.550
5+$85.190
10+$82.450
25+$78.330
50+$72.660
More Pricing...
-
Modular
-
400:5
Class 0.5
-
5VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
400A
5A
CT MAX SELV Series
42M4020
Each
1+$145.950
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
7SFT Series
42M3973
Each
1+$120.300
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
6RL Series
42M4061
Each
1+$107.450
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
400A
5A
76SFT Series
42M4075
Each
1+$169.690
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
8RL Series
42M3948
Each
1+$79.450
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
5SHT Series
57AH8828

RoHS

Each
1+$89.240
-
Toroidal
-
400:5
Class 1
-
40VA
-
60mm
-
Chassis Mount
Screw
Metering & Protection
400A
5A
RCT Series
42M4092
Each
1+$192.400
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
25VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
400A
5A
8SHT Series
42M3867
Each
1+$399.760
400A
ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
20VA
400Hz
101.6mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
400A
5A
100 Series
42M4034
Each
1+$127.850
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
7SHT Series
42M3899
Each
1+$118.270
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
400A
5A
2RL Series
48AC9543

RoHS

Each
1+$105.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30D 7SHT Series
36AJ4621
TE CONNECTIVITY - CROMPTON
Each
1+$51.450
-
Molded Case
-
400:5
Class 1
-
5VA
-
31mm
50Hz / 60Hz
DIN Rail, Panel Mount
Screw
Metering
400A
5A
XL3D Series
63K9302
Each
1+$133.270
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
7RL Series
31M6897
Each
1+$107.450
400A
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
400A
5A
76RL Series
48AC9459

RoHS

Each
1+$91.000
-
Non-ANSI Rated Window Type
400:5
400:5
Class 1
50Hz
15VA
400Hz
52.3mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
400A
5A
Omega 30C 6SHT Series
1-25 of 38 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS