Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SFT-401Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42M3903
Product Range2SFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.500 |
Price for:Each
Minimum: 1
Multiple: 1
$71.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No2SFT-401Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.42M3903
Product Range2SFT Series
Technical Datasheet
Input Current400A
CT ConstructionNon-ANSI Rated Window Type
Current Ratio400:5
Turns Ratio400:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating10VA
Frequency Max400Hz
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current400A
Secondary Current Nom5A
Product Range2SFT Series
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
400A
Current Ratio
400:5
Frequency Min
50Hz
Power Rating
10VA
Window Diameter
28.7mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Non-ANSI Rated Window Type
Turns Ratio
400:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
400A
Product Range
2SFT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
