Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No100-401
Newark Part No.42M3867
Product Range100 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $396.900 |
Price for:Each
Minimum: 1
Multiple: 1
$396.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No100-401
Newark Part No.42M3867
Product Range100 Series
Technical Datasheet
Input Current400A
CT ConstructionANSI Rated Window Type
Turns Ratio400:5
Current Ratio400:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating20VA
Frequency Max400Hz
Window Diameter101.6mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsStud
Transformer ApplicationsMetering & Protection
Primary Current400A
Secondary Current Nom5A
Product Range100 Series
SVHCTo Be Advised
Technical Specifications
Input Current
400A
Turns Ratio
400:5
Accuracy Class
Class 1
Power Rating
20VA
Window Diameter
101.6mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
ANSI Rated Window Type
Current Ratio
400:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
400A
Product Range
100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate