Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No19SHT-401Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42M3891
Product Range19SHT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $219.800 |
Price for:Each
Minimum: 1
Multiple: 1
$219.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No19SHT-401Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42M3891
Product Range19SHT Series
Technical Datasheet
Input Current400A
CT ConstructionANSI Rated Window Type
Turns Ratio400:5
Current Ratio400:5
Accuracy ClassClass 1
Frequency Min50Hz
Power Rating10VA
Frequency Max400Hz
Window Diameter108mm
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current400A
Secondary Current Nom5A
Product Range19SHT Series
SVHCTo Be Advised
Technical Specifications
Input Current
400A
Turns Ratio
400:5
Accuracy Class
Class 1
Power Rating
10VA
Window Diameter
108mm
Transformer Mounting
Bracket Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
ANSI Rated Window Type
Current Ratio
400:5
Frequency Min
50Hz
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
400A
Product Range
19SHT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
