Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No7ASFT-501
Newark Part No.20M4618
Product Range7ASFT Series
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No7ASFT-501
Newark Part No.20M4618
Product Range7ASFT Series
Input Current500A
CT ConstructionANSI Rated Window Type
Current Ratio500:5
Turns Ratio500:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating25VA
Window Diameter63.5mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current500A
Secondary Current Nom5A
Product Range7ASFT Series
SVHCTo Be Advised
Technical Specifications
Input Current
500A
Current Ratio
500:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
63.5mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
ANSI Rated Window Type
Turns Ratio
500:5
Accuracy Class
Class 1
Power Rating
25VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
500A
Product Range
7ASFT Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate