0
0 Items$0.00

500:5 Current Transformers :

29 Products Found
Find a huge range of 500:5 Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as 200:5, 100:5, 400:5 & 300:5 Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Sifam Tinsley, Simpson, ABB & Omega

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
85C2465
Each
1+$85.600
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SFT Series
55F2579
Each
1+$128.730
500A
Donut
100:1
500:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
500A
5A
-
36K4183
Each
1+$81.260
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
16F2271
Each
1+$127.430
500A
Donut
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
500A
5A
-
92H2329

RoHS

Each
1+$99.720
-
Rectangular
-
500:5
Class 1
-
40VA
-
60.3mm
-
Chassis Mount
Screw
Metering & Protection
500A
5A
MFO Series
82Y7692

RoHS

Each
1+$78.500
5+$73.850
10+$71.480
25+$67.900
50+$62.990
More Pricing...
-
Modular
-
500:5
Class 0.5
-
6VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
500A
5A
CT MAX Series
29M7813
Each
1+$120.300
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
6RL Series
57K0497
Each
1+$121.670
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
6SFT Series
82Y7698

RoHS

Each
1+$90.550
5+$85.190
10+$82.450
25+$78.330
50+$72.660
More Pricing...
-
Modular
-
500:5
Class 0.5
-
6VA
-
30mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
500A
5A
CT MAX SELV Series
42M4007
Each
1+$134.330
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
7RL Series
42M3949
Each
1+$79.450
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SHT Series
42M4035
Each
1+$114.160
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
7SHT Series
42M4077
Each
1+$169.690
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
35VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
500A
5A
8RL Series
57AH8829

RoHS

Each
1+$103.240
-
Toroidal
-
500:5
Class 1
-
40VA
-
60mm
-
Chassis Mount
Screw
Metering & Protection
500A
5A
RCT Series
42M3959
Each
1+$91.150
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
56SFT Series
48AC9544

RoHS

Each
1+$105.000
-
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
Omega 30D 7SHT Series
42M3892
Each
1+$219.800
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
500A
5A
19SHT Series
48AC9367

RoHS

Each
1+$85.600
-
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
Omega 30B 5SFT Series
73K5578
Each
1+$99.500
5+$93.310
10+$90.170
25+$85.420
50+$78.880
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
56RL Series
42M4094
Each
1+$240.590
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
35VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
500A
5A
8SHT Series
12M6843

RoHS

Each
10+$139.860
25+$131.170
-
Donut
500:5
500:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
500A
5A
-
42M4021
Each
1+$124.840
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
7SFT Series
42M4062
Each
1+$107.450
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
76SFT Series
42M4048
TE CONNECTIVITY - CROMPTON
Each
1+$107.450
500A
-
500:5
500:5
-
50Hz
10VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
48AC9353

RoHS

Each
1+$63.000
-
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
Omega 30B 5RL Series
1-25 of 29 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS