Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoSPC21630Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12M6843
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $139.860 |
| 25+ | $131.170 |
Price for:Each
Minimum: 10
Multiple: 10
$1,398.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC21630Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12M6843
Technical Datasheet
CT ConstructionDonut
Turns Ratio500:5
Current Ratio500:5
Frequency Min50Hz
Accuracy ClassClass 1.5
Power Rating1.33VA
Frequency Max400Hz
Window Diameter25.4mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current500A
Secondary Current Nom5A
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
CT Construction
Donut
Current Ratio
500:5
Accuracy Class
Class 1.5
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
500A
Product Range
-
Turns Ratio
500:5
Frequency Min
50Hz
Power Rating
1.33VA
Window Diameter
25.4mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for SPC21630
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
