0
0 Items$0.00

Class 1.5 Current Transformers :

2 Products Found
Find a huge range of Class 1.5 Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as Class 1, Class 2, Class 0.5 & Class 3 Current Transformers from the worlds top manufacturers including: Instrument Transformer & Multicomp

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
73K5112
Each
1+$100.490
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 1.5
50Hz
2VA
400Hz
24mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
15RL Series
12M6843

RoHS

Each
10+$139.860
25+$131.170
-
Donut
500:5
500:5
Class 1.5
50Hz
1.33VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
500A
5A
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS