0
0 Items$0.00

Class 3 Current Transformers :

31 Products Found
Find a huge range of Class 3 Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as Class 1, Class 2, Class 3 & Class 0.5 Current Transformers from the worlds top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Carlo Gavazzi, ABB & Littelfuse

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
96W2724

RoHS

Each
1+$1,540.010
5+$1,505.870
10+$1,471.740
30A
Ground-Fault
600:1
-
Class 3
50Hz
-
400Hz
70mm
50Hz to 400Hz
Chassis Mount
Screw
Metering & Protection
30A
50mA
SE-CS30 Series
10J7695
Each
1+$70.990
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
75A
5A
2SFT Series
92C2885
Each
1+$158.210
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
2SFT Series
48AC9262

RoHS

Each
1+$48.650
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
Omega 30A 2RL Series
36AJ3930
CROMPTON - TE CONNECTIVITY
Each
1+$144.740
5+$132.600
10+$123.660
20+$121.520
-
3-Phase Molded Case
-
100:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
M3N1 Series
16AM5056

RoHS

Each
1+$262.980
5+$231.520
10+$224.020
25+$220.030
50+$216.040
-
Split Core
-
200:5
Class 3
-
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
16AM5052

RoHS

Each
1+$223.070
5+$181.110
10+$178.200
25+$175.270
50+$172.180
-
Split Core
-
100:5
Class 3
-
-
-
23.9mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
100A
5A
CTA Series
16AM5054

RoHS

Each
1+$231.690
5+$188.030
10+$185.010
25+$181.980
50+$178.770
-
Split Core
-
200:5
Class 3
-
-
-
23.9mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
20C3988
Each
1+$249.840
50A
3-Phase Molded Case
50:5
50:5
Class 3
50Hz
2VA
400Hz
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
82Y7670

RoHS

Each
1+$62.150
10+$55.910
25+$54.400
50+$51.530
100+$48.330
More Pricing...
-
Modular
-
40:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
40A
5A
CT PRO XT Series
82Y7671

RoHS

Each
1+$60.370
10+$54.310
25+$52.840
50+$50.060
100+$46.940
More Pricing...
-
Modular
-
50:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
50A
5A
CT PRO XT Series
09J4228

RoHS

Each
1+$100.850
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
2RL Series
82Y7672

RoHS

Each
1+$62.150
10+$55.910
25+$54.400
50+$51.530
100+$48.330
More Pricing...
-
Modular
-
60:5
Class 3
-
2VA
-
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
60A
5A
CT PRO XT Series
48AC9261

RoHS

Each
1+$48.650
-
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
1.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
Omega 30A 2RL Series
42M3900
Each
1+$75.060
60A
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
2RL Series
36AJ3935
CROMPTON - TE CONNECTIVITY
Each
1+$90.190
5+$82.630
10+$77.070
-
3-Phase Molded Case
-
200:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
200A
5A
M3N1 Series
42M3913
Each
1+$72.280
75A
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
75A
5A
2SHT Series
53M7098

RoHS

Each
1+$101.540
5+$92.760
10+$91.490
25+$89.390
50+$85.210
More Pricing...
-
Split Core
-
100:5
Class 3
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
100A
5A
-
19M1536
Each
1+$90.510
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
500mVA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
56SFT Series
48AC9272

RoHS

Each
1+$48.650
-
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
1.5VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
Omega 30A 2SFT Series
36AJ3934

RoHS

Each
1+$128.840
5+$118.040
10+$110.080
-
3-Phase Molded Case
-
150:5
Class 3
-
2.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
150A
5A
M3N1 Series
48AC9263

RoHS

Each
1+$48.650
-
Non-ANSI Rated Window Type
75:5
75:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
75A
5A
Omega 30A 2RL Series
44AC2833
Each
1+$1,037.610
5+$1,016.340
10+$1,000.520
-
Ground-Fault
-
-
Class 3
-
25VA
-
160mm
50Hz to 400Hz
Chassis Mount
Stud
Metering & Protection
12.5A
62.5mA
SE-CS10 Series
48AC9273

RoHS

Each
1+$48.650
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
60A
5A
Omega 30A 2SFT Series
48AC9284

RoHS

Each
1+$64.400
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
60A
5A
Omega 30A 2SHT Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS