Print Page
2SFT-500
Current Transformer, Non-ANSI Rated Window Type, 50:5, Class 3, 1.5 VA, 28.7 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part No2SFT-500Copy
Newark Part No.48AC9272
Product RangeOmega 30A 2SFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.650 |
Price for:Each
Minimum: 1
Multiple: 1
$48.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part No2SFT-500Copy
Newark Part No.48AC9272
Product RangeOmega 30A 2SFT Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Turns Ratio50:5
Current Ratio50:5
Frequency Min50Hz
Accuracy ClassClass 3
Frequency Max400Hz
Power Rating1.5VA
Window Diameter28.7mm
Frequency Range50Hz to 400Hz
Transformer MountingFeet Mount
Transformer TerminalsStud
Transformer ApplicationsMetering
Primary Current50A
Secondary Current Nom5A
Product RangeOmega 30A 2SFT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
50:5
Accuracy Class
Class 3
Power Rating
1.5VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Stud
Primary Current
50A
Product Range
Omega 30A 2SFT Series
Turns Ratio
50:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
28.7mm
Transformer Mounting
Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate