0
0 Items$0.00

50:5 Current Transformers :

16 Products Found
Find a huge range of 50:5 Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as 200:5, 300:5, 400:5 & 250:5 Current Transformers from the worlds top manufacturers including: Sifam Tinsley, TE Connectivity - Crompton, Simpson & Instrument Transformer

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
32H7160
Each
1+$71.460
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
2SFT Series
42M3936
Each
1+$85.600
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
5SFT Series
09J4233

RoHS

Each
1+$125.410
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
2RL Series
48AC9352

RoHS

Each
1+$57.750
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
50A
5A
Omega 30B 5RL Series
73K5112
Each
1+$100.490
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 1.5
50Hz
2VA
400Hz
24mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
15RL Series
20C3988
Each
1+$251.640
50A
3-Phase Molded Case
50:5
50:5
Class 3
50Hz
2VA
400Hz
-
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
-
48AC9261

RoHS

Each
1+$49.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
1.5VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
Omega 30A 2RL Series
42M3911
Each
1+$65.000
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 4
50Hz
1VA
400Hz
28.7mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
50A
5A
2SHT Series
48AC9366

RoHS

Each
1+$63.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
Omega 30B 5SFT Series
48AC9250

RoHS

Each
1+$63.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1.5VA
400Hz
25.4mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
50A
5A
Omega 30A 2DRL Series
42M3926
Each
1+$79.510
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
50A
5A
5RL Series
19M1536
Each
1+$91.150
50A
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
500mVA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
50A
5A
56SFT Series
48AC9272

RoHS

Each
1+$49.000
-
Non-ANSI Rated Window Type
50:5
50:5
Class 3
50Hz
1.5VA
400Hz
28.7mm
50Hz to 400Hz
Feet Mount
Stud
Metering
50A
5A
Omega 30A 2SFT Series
48AC9283

RoHS

Each
1+$63.000
-
-
50:5
-
-
50Hz
-
400Hz
-
-
Panel Mount
-
-
-
-
Omega 30A 2SHT Series
48AC9337

RoHS

Each
1+$77.000
-
-
50:5
-
-
50Hz
-
400Hz
-
-
Panel Mount
-
-
-
-
Omega 30B 5DRL Series
48AC9380

RoHS

Each
1+$77.000
-
-
50:5
-
-
50Hz
-
400Hz
-
-
Panel Mount
-
-
-
-
Omega 30B 5SHT Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS