Print Page
5RL-500
Current Transformer, Non-ANSI Rated Window Type, 50:5, Class 2, 1 VA, 40 mm, 50Hz to 400Hz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | 5RL-500Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 48AC9352 |
| Product Range | Omega 30B 5RL Series |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $57.750 |
Price for:Each
Minimum: 1
Multiple: 1
$57.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIFAM TINSLEY |
|---|---|
| Manufacturer Part No | 5RL-500Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 48AC9352 |
| Product Range | Omega 30B 5RL Series |
| Technical Datasheet | |
| CT Construction | Non-ANSI Rated Window Type |
| Turns Ratio | 50:5 |
| Current Ratio | 50:5 |
| Frequency Min | 50Hz |
| Accuracy Class | Class 2 |
| Frequency Max | 400Hz |
| Power Rating | 1VA |
| Window Diameter | 40mm |
| Frequency Range | 50Hz to 400Hz |
| Transformer Mounting | Chassis Mount |
| Transformer Terminals | Wire Leaded |
| Transformer Applications | Metering & Cross Current Compensation |
| Primary Current | 50A |
| Secondary Current Nom | 5A |
| Product Range | Omega 30B 5RL Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| CT Construction | Non-ANSI Rated Window Type |
|---|---|
| Current Ratio | 50:5 |
| Accuracy Class | Class 2 |
| Power Rating | 1VA |
| Frequency Range | 50Hz to 400Hz |
| Transformer Terminals | Wire Leaded |
| Primary Current | 50A |
| Product Range | Omega 30B 5RL Series |
| Turns Ratio | 50:5 |
|---|---|
| Frequency Min | 50Hz |
| Frequency Max | 400Hz |
| Window Diameter | 40mm |
| Transformer Mounting | Chassis Mount |
| Transformer Applications | Metering & Cross Current Compensation |
| Secondary Current Nom | 5A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |