0
0 Items$0.00

Current Transformers :

198 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
73K4599
Each
1+$123.010
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
AL Series
09J4230

RoHS

Each
1+$79.030
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
150A
5A
2RL Series
05M4232

RoHS

Each
1+$180.150
5+$172.230
10+$167.470
25+$162.720
100A
1-Phase
-
-
-
40Hz
-
1kHz
27mm
-
Chassis Mount
Wire Leaded
Metering & Protection
100A
-
MI Series
42M3925
Each
1+$98.110
300A
Non-ANSI Rated Window Type
300:5
300:5
Class 1
50Hz
12.5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
300A
5A
5RL Series
36K4183
Each
1+$80.680
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
09J4229

RoHS

Each
1+$79.030
100A
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
2RL Series
42M3968
Each
1+$113.580
1.2kA
Non-ANSI Rated Window Type
1200:5
1200:5
Class 1
50Hz
40VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
1.2kA
5A
6RL Series
42M3924
Each
1+$80.680
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
5VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
200A
5A
5RL Series
09J4231

RoHS

Each
1+$79.030
200A
Non-ANSI Rated Window Type
200:5
200:5
Class 1
50Hz
4VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
2RL Series
48AC9352

RoHS

Each
1+$57.340
-
Non-ANSI Rated Window Type
50:5
50:5
Class 2
50Hz
1VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
50A
5A
Omega 30B 5RL Series
42M4010
Each
1+$131.430
150A
Non-ANSI Rated Window Type
150:5
150:5
Class 1
50Hz
5VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
150A
5A
7RL Series
67AC7385

RoHS

Date/Lot Code

SQUARE D BY SCHNEIDER ELECTRIC
Each
1+$242.520
-
Split Core
-
-
-
-
-
-
-
50Hz / 60Hz
PC Board
Wire Leaded
Metering
400A
-
LVCT PowerLogic Series
48AC9262

RoHS

Each
1+$48.650
-
Non-ANSI Rated Window Type
60:5
60:5
Class 3
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
60A
5A
Omega 30A 2RL Series
42M4071
Each
1+$269.830
2.5kA
ANSI Rated Window Type
2500:5
2500:5
Class 1
50Hz
50VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
2.5kA
5A
8RL Series
48AC9254

RoHS

Each
1+$48.650
-
Non-ANSI Rated Window Type
100:5
100:5
Class 1
50Hz
2VA
400Hz
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
100A
5A
Omega 30A 2RL Series
50H3630

RoHS

Each
Pricing is unavailable. Please contact customer services.
20A
Channel Frame
-
-
Class 1
40Hz
-
1kHz
-
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering
20A
5A
CT5 Series
45AC4435

RoHS

Each
1+$12.380
10+$10.900
25+$10.430
50+$9.890
100+$9.600
-
Low Current AC
-
-
-
-
-
-
6mm
-
Chassis Mount
Wire Leaded
Metering & Protection
50A
-
CT Series
76R0505

RoHS

Each
1+$114.070
5+$104.200
10+$102.770
25+$100.420
50+$95.710
More Pricing...
-
Split Core
-
-
Class 1
-
-
-
19mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
5A
-
SCT-0750 Series
76R0509

RoHS

Each
1+$153.060
5+$139.810
10+$137.890
25+$134.740
50+$128.430
More Pricing...
-
Split Core
-
-
Class 1
-
-
-
32mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
-
SCT-1250 Series
45AC5571

RoHS

Each
1+$19.590
10+$16.500
25+$15.530
50+$14.710
100+$14.060
More Pricing...
-
0-Phase Molded Case
-
-
-
-
-
-
7.2mm
60Hz
Chassis Mount
Wire Leaded
Metering & Protection
30A
-
MR Series
53M7100

RoHS

Each
1+$101.540
5+$92.760
10+$91.490
25+$89.390
50+$85.210
More Pricing...
-
Split Core
-
300:5
Class 1
-
2.5VA
-
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
300A
5A
-
45AC5573

RoHS

Each
1+$20.150
10+$16.820
25+$15.720
50+$14.830
100+$14.100
More Pricing...
-
0-Phase Molded Case
-
-
-
-
-
-
9mm
60Hz
Chassis Mount
Wire Leaded
Metering & Protection
30A
-
MR Series
76R0502

RoHS

Each
1+$97.970
5+$89.490
10+$88.270
25+$86.240
50+$82.210
More Pricing...
-
Split Core
-
-
Class 1
-
-
-
10.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
5A
-
SCT-0400 Series
16AM5057

RoHS

Each
1+$263.590
5+$232.130
10+$224.630
25+$220.640
50+$216.650
-
Split Core
-
300:5
Class 1
-
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
300A
5A
CTA Series
16AM5056

RoHS

Each
1+$262.980
5+$231.520
10+$224.020
25+$220.030
50+$216.040
-
Split Core
-
200:5
Class 3
-
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
200A
5A
CTA Series
1-25 of 198 items
of 8 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS