0
0 Items$0.00

500A Current Transformers :

18 Products Found
Find a huge range of 500A Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as 300A, 200A, 400A & 500A Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton, Simpson, Instrument Transformer & Carlo Gavazzi

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
85C2465
Each
1+$85.600
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SFT Series
55F2579
Each
1+$128.730
500A
Donut
100:1
500:5
Class 2
50Hz
2VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Lug
Metering
500A
5A
-
36K4183
Each
1+$81.260
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
5RL Series
16F2271
Each
1+$127.430
500A
Donut
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Feet Mount
Stud
Metering
500A
5A
-
96F1355

RoHS

Each
1+$404.450
5+$386.390
10+$375.550
25+$364.710
500A
True RMS AC
-
-
Class 2
40Hz
-
1kHz
27mm
40Hz to 1kHz
Chassis Mount
Wire Leaded
Metering & Protection
500A
20mA
A82 Series
29M7813
Each
1+$120.300
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
6RL Series
57K0497
Each
1+$121.670
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
6SFT Series
42M4007
Each
1+$134.330
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
7RL Series
42M3949
Each
1+$79.450
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
20VA
400Hz
40mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
5SHT Series
42M4035
Each
1+$114.160
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Bracket Mount
Stud
Metering & Cross Current Compensation
500A
5A
7SHT Series
42M4077
Each
1+$169.690
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
35VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
500A
5A
8RL Series
42M3959
Each
1+$91.150
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
56SFT Series
42M3892
Each
1+$219.800
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
15VA
400Hz
108mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
500A
5A
19SHT Series
73K5578
Each
1+$99.500
5+$93.310
10+$90.170
25+$85.420
50+$78.880
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
12.5VA
400Hz
52.3mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Cross Current Compensation
500A
5A
56RL Series
42M4094
Each
1+$240.590
500A
ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
35VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
500A
5A
8SHT Series
42M4021
Each
1+$124.840
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
25VA
400Hz
63.5mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
7SFT Series
42M4062
Each
1+$107.450
500A
Non-ANSI Rated Window Type
500:5
500:5
Class 1
50Hz
10VA
400Hz
76.2mm
50Hz to 400Hz
Feet Mount
Stud
Metering & Cross Current Compensation
500A
5A
76SFT Series
42M4048
TE CONNECTIVITY - CROMPTON
Each
1+$107.450
500A
-
500:5
500:5
-
50Hz
10VA
400Hz
-
-
Panel Mount
-
-
-
5A
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS