Current Transformers:
754 Products FoundFind a huge range of Current Transformers at Newark Electronics Canada. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.000 | Total:$0.00 Min: 1 / Mult: 1 | 1.6kA | Split Core | - | 1600:5 | Class 1 | - | 45VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 1.6kA | 5A | Omega 10B Series | |||||
Each | 1+ $48.650 | Total:$48.65 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 300A | 5A | Omega 30A 2SFT Series | |||||
Each | 1+ $62.550 | Total:$62.55 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 28.7mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 300A | 5A | Omega 30A 2SHT Series | |||||
42M4071 | CROMPTON - TE CONNECTIVITY | Each | 1+ $269.830 | Total:$269.83 Min: 1 / Mult: 1 | 2.5kA | ANSI Rated Window Type | 2500:5 | 2500:5 | Class 1 | 50Hz | 50VA | 400Hz | 82.6mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 2.5kA | 5A | 8RL Series | |||
Each | 1+ $48.650 | Total:$48.65 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 150A | 5A | Omega 30A 2SFT Series | |||||
Each | 1+ $0.000 | Total:$0.00 Min: 1 / Mult: 1 | 1.5kA | Split Core | - | 1500:5 | Class 1 | - | 45VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 1.5kA | 5A | Omega 10B Series | |||||
Each | 1+ $69.500 | Total:$69.50 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 600A | 5A | Omega 30B 5RL Series | |||||
Each | 1+ $48.650 | Total:$48.65 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | Omega 30A 2RL Series | |||||
Each | 1+ $48.650 | Total:$48.65 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 3 | 50Hz | 1.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 50A | 5A | Omega 30A 2SFT Series | |||||
42M3937 | CROMPTON - TE CONNECTIVITY | Each | 1+ $86.140 | Total:$86.14 Min: 1 / Mult: 1 | 600A | Non-ANSI Rated Window Type | 600:5 | 600:5 | Class 1 | 50Hz | 25VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 600A | 5A | 5SFT Series | |||
Each | 1+ $103.100 | Total:$103.10 Min: 1 / Mult: 1 | 150A | Split Core | - | 150:5 | Class 1 | - | 1.75VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 150A | 5A | Omega 10A Series | |||||
42M3944 | CROMPTON - TE CONNECTIVITY | Each | 1+ $78.940 | Total:$78.94 Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SHT Series | |||
SIFAM TINSLEY | Each | 1+ $50.090 | Total:$50.09 Min: 1 / Mult: 1 | - | - | 120:5 | - | - | 50Hz | - | 400Hz | - | - | Panel Mount | - | - | - | - | Omega 30A 2SFT Series | ||||
Each | 1+ $48.650 | Total:$48.65 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 200A | 5A | Omega 30A 2SFT Series | |||||
50B5769 | CROMPTON - TE CONNECTIVITY | Each | 1+ $70.990 | Total:$70.99 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 250A | 5A | 2SFT Series | |||
42M3862 | CROMPTON - TE CONNECTIVITY | Each | 1+ $385.380 | Total:$385.38 Min: 1 / Mult: 1 | 200A | ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 10VA | 400Hz | 101.6mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 200A | 5A | 100 Series | |||
42M3991 | CROMPTON - TE CONNECTIVITY | Each | 1+ $126.590 | Total:$126.59 Min: 1 / Mult: 1 | 1.5kA | ANSI Rated Window Type | 1500:5 | 1500:5 | Class 1 | 50Hz | 50VA | 400Hz | 52.3mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.5kA | 5A | 6SHT Series | |||
42M3881 | CROMPTON - TE CONNECTIVITY | Each | 1+ $0.000 | Total:$0.00 Min: 1 / Mult: 1 | 750A | ANSI Rated Window Type | 750:5 | 750:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 750A | 5A | 125 Series | |||
42M3905 | CROMPTON - TE CONNECTIVITY | Each | 1+ $72.230 | Total:$72.23 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | - | 125:5 | Class 1 | - | 2.5VA | - | 28.7mm | 50Hz to 400Hz | Panel Mount | Stud | Metering | 125A | 5A | - | |||
42M4057 | CROMPTON - TE CONNECTIVITY | Each | 1+ $106.690 | Total:$106.69 Min: 1 / Mult: 1 | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 76.2mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | 76SFT Series | |||
42M3901 | CROMPTON - TE CONNECTIVITY | Each | 1+ $158.210 | Total:$158.21 Min: 1 / Mult: 1 | 120A | Non-ANSI Rated Window Type | 120:5 | 120:5 | Class 1 | 50Hz | 2.5VA | 400Hz | 28.7mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 120A | 5A | 2SFT Series | |||
42M4010 | CROMPTON - TE CONNECTIVITY | Each | 1+ $131.430 | Total:$131.43 Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 7RL Series | |||
73K5452 | INSTRUMENT TRANSFORMER | Each | 1+ $105.300 | Total:$105.30 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | - | - | |||
Each | 1+ $0.000 | Total:$0.00 Min: 1 / Mult: 1 | - | ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | 63.5mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 200A | 5A | Omega 30D 7ASHT Series | |||||
Each | Pricing is unavailable. Please contact customer services. | 1.25kA | Split Core | - | 1250:5 | Class 1 | - | 30VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 1.25kA | 5A | Omega 10B Series | ||||||