Current Transformers:
754 Products FoundFind a huge range of Current Transformers at Newark Electronics Canada. We stock a large selection of Current Transformers, including new and most popular products from the world's top manufacturers including: Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $90.350 | Total:$90.35 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 30VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.2kA | 5A | Omega 30B 5SHT Series | |||||
12C2454 | Each | 1+ $117.680 | Total:$117.68 Min: 1 / Mult: 1 | 100A | Donut | 20:1 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | ||||
73K4601 | INSTRUMENT TRANSFORMER | Each | 1+ $77.910 | Total:$77.91 Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 250A | 5A | AL Series | |||
74K0433 | INSTRUMENT TRANSFORMER | Each | 1+ $123.340 | Total:$123.34 Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | AL Series | |||
83F8777 | Each | 1+ $424.040 5+ $406.110 10+ $395.350 25+ $384.590 | Total:$424.04 Min: 1 / Mult: 1 | 25A | True RMS AC | - | - | Class 2 | 40Hz | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 25A | 20mA | A82 Series | ||||
16F2271 | Each | 1+ $126.520 | Total:$126.52 Min: 1 / Mult: 1 | 500A | Donut | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 500A | 5A | - | ||||
73K5471 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 2 | 50Hz | - | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 60A | 5A | 5SFT Series | ||||
73K5090 | INSTRUMENT TRANSFORMER | Each | 1+ $553.710 | Total:$553.71 Min: 1 / Mult: 1 | 3kA | ANSI Rated Window Type | 3000:5 | 3:5 | - | 50Hz | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 120 Series | |||
42M3933 | CROMPTON - TE CONNECTIVITY | Each | 1+ $120.800 | Total:$120.80 Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SFT Series | |||
20C3991 | Each | 1+ $197.430 | Total:$197.43 Min: 1 / Mult: 1 | 200A | 3-Phase Molded Case | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 200A | 5A | - | ||||
Each | 1+ $424.040 5+ $406.110 10+ $395.350 25+ $384.590 | Total:$424.04 Min: 1 / Mult: 1 | 250A | True RMS AC | - | - | Class 2 | 40Hz | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 250A | 20mA | A82 Series | |||||
73K5574 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 56RL Series | ||||
42M3877 | CROMPTON - TE CONNECTIVITY | Each | 1+ $416.750 | Total:$416.75 Min: 1 / Mult: 1 | 3kA | ANSI Rated Window Type | 3000:5 | 3000:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 3kA | 5A | 125 Series | |||
85C2465 | CROMPTON - TE CONNECTIVITY | Each | 1+ $84.990 | Total:$84.99 Min: 1 / Mult: 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | |||
INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 100A | ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | - | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 100A | 5A | 21 Series | |||||
73K5449 | INSTRUMENT TRANSFORMER | Each | 1+ $100.970 | Total:$100.97 Min: 1 / Mult: 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 5RL Series | |||
55F4375 | Each | 1+ $157.890 | Total:$157.89 Min: 1 / Mult: 1 | 5A | - | - | 5:5 | - | 50Hz | 400mVA | 400Hz | - | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 5A | 5A | 186 Series | ||||
CARLO GAVAZZI | Each | 5+ $136.950 10+ $133.320 25+ $129.690 | Total:$684.75 Min: 5 / Mult: 5 | 5A | 1-Phase | - | - | - | 40Hz | - | 1kHz | 10.5mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | MI Series | ||||
73K5112 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 1.5 | 50Hz | 2VA | 400Hz | 24mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 15RL Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ $124.520 | Total:$124.52 Min: 1 / Mult: 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 2RL Series | ||||
73K4602 | INSTRUMENT TRANSFORMER | Each | 1+ $126.340 | Total:$126.34 Min: 1 / Mult: 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 300A | 5A | AL Series | |||
Each | 1+ $424.040 5+ $406.110 10+ $395.350 25+ $384.590 | Total:$424.04 Min: 1 / Mult: 1 | 500A | True RMS AC | - | - | Class 2 | 40Hz | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 500A | 20mA | A82 Series | |||||
73K5586 | INSTRUMENT TRANSFORMER | Each | 1+ $329.920 | Total:$329.92 Min: 1 / Mult: 1 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | - | 50Hz | - | 400Hz | - | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 800A | 5A | 560 Series | |||
96F1354 | Each | 1+ $506.950 5+ $408.830 10+ $392.480 25+ $374.080 | Total:$506.95 Min: 1 / Mult: 1 | 100A | True RMS AC | - | - | Class 2 | 40Hz | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | 20mA | A82 Series | ||||
Each | 1+ $79.930 10+ $71.240 25+ $69.140 50+ $65.160 100+ $60.690 More Pricing... | Total:$79.93 Min: 1 / Mult: 1 | - | Modular | - | 150:5 | Class 1 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT SELV Series | |||||