Current Transformers:
754 produit(s) trouvé(s)Trouvez une vaste gamme de Current Transformers dans Newark Électronique Canada. Nous stockons une large sélection de Current Transformers, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Crompton - Te Connectivity, Sifam Tinsley, Instrument Transformer, Carlo Gavazzi & Simpson.
Afficher
Acheteur
Ingénieur
Fabricant
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 90,350 $ | Total:90,35 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 1200:5 | 1200:5 | Class 1 | 50Hz | 30VA | 400Hz | 40mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering & Cross Current Compensation | 1.2kA | 5A | Omega 30B 5SHT Series | |||||
12C2454 | Each | 1+ 117,680 $ | Total:117,68 $ Min : 1 / Mult : 1 | 100A | Donut | 20:1 | 100:5 | Class 2 | 50Hz | 2VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Lug | Metering | 100A | 5A | - | ||||
73K4601 | INSTRUMENT TRANSFORMER | Each | 1+ 77,910 $ | Total:77,91 $ Min : 1 / Mult : 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 6VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 250A | 5A | AL Series | |||
74K0433 | INSTRUMENT TRANSFORMER | Each | 1+ 123,340 $ | Total:123,34 $ Min : 1 / Mult : 1 | - | Non-ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | 2VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 100A | 5A | AL Series | |||
83F8777 | Each | 1+ 424,040 $ 5+ 406,110 $ 10+ 395,350 $ 25+ 384,590 $ | Total:424,04 $ Min : 1 / Mult : 1 | 25A | True RMS AC | - | - | Class 2 | 40Hz | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 25A | 20mA | A82 Series | ||||
16F2271 | Each | 1+ 126,520 $ | Total:126,52 $ Min : 1 / Mult : 1 | 500A | Donut | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering | 500A | 5A | - | ||||
73K5471 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 60A | Non-ANSI Rated Window Type | 60:5 | 60:5 | Class 2 | 50Hz | - | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 60A | 5A | 5SFT Series | ||||
73K5090 | INSTRUMENT TRANSFORMER | Each | 1+ 553,710 $ | Total:553,71 $ Min : 1 / Mult : 1 | 3kA | ANSI Rated Window Type | 3000:5 | 3:5 | - | 50Hz | - | 400Hz | 146mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 3kA | 5A | 120 Series | |||
42M3933 | CROMPTON - TE CONNECTIVITY | Each | 1+ 120,800 $ | Total:120,80 $ Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 150A | 5A | 5SFT Series | |||
20C3991 | Each | 1+ 197,430 $ | Total:197,43 $ Min : 1 / Mult : 1 | 200A | 3-Phase Molded Case | 200:5 | 200:5 | Class 1 | 50Hz | 5VA | 400Hz | - | 60Hz | Feet Mount | Stud | Metering | 200A | 5A | - | ||||
Each | 1+ 424,040 $ 5+ 406,110 $ 10+ 395,350 $ 25+ 384,590 $ | Total:424,04 $ Min : 1 / Mult : 1 | 250A | True RMS AC | - | - | Class 2 | 40Hz | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 250A | 20mA | A82 Series | |||||
73K5574 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 200A | Non-ANSI Rated Window Type | 200:5 | 200:5 | Class 1 | 50Hz | 4VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 200A | 5A | 56RL Series | ||||
42M3877 | CROMPTON - TE CONNECTIVITY | Each | 1+ 416,750 $ | Total:416,75 $ Min : 1 / Mult : 1 | 3kA | ANSI Rated Window Type | 3000:5 | 3000:5 | - | 50Hz | - | 400Hz | 160.3mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 3kA | 5A | 125 Series | |||
85C2465 | CROMPTON - TE CONNECTIVITY | Each | 1+ 84,990 $ | Total:84,99 $ Min : 1 / Mult : 1 | 500A | Non-ANSI Rated Window Type | 500:5 | 500:5 | Class 1 | 50Hz | 20VA | 400Hz | 40mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 500A | 5A | 5SFT Series | |||
INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 100A | ANSI Rated Window Type | 100:5 | 100:5 | Class 1 | 50Hz | - | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Stud | Metering & Protection | 100A | 5A | 21 Series | |||||
73K5449 | INSTRUMENT TRANSFORMER | Each | 1+ 100,970 $ | Total:100,97 $ Min : 1 / Mult : 1 | 150A | Non-ANSI Rated Window Type | 150:5 | 150:5 | Class 1 | 50Hz | 5VA | 400Hz | 40mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 150A | 5A | 5RL Series | |||
55F4375 | Each | 1+ 157,890 $ | Total:157,89 $ Min : 1 / Mult : 1 | 5A | - | - | 5:5 | - | 50Hz | 400mVA | 400Hz | - | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 5A | 5A | 186 Series | ||||
CARLO GAVAZZI | Each | 5+ 136,950 $ 10+ 133,320 $ 25+ 129,690 $ | Total:684,75 $ Min : 5 / Mult : 5 | 5A | 1-Phase | - | - | - | 40Hz | - | 1kHz | 10.5mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 5A | - | MI Series | ||||
73K5112 | INSTRUMENT TRANSFORMER | Each | Prix non disponible. Veuillez contacter le service clientèle. | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 1.5 | 50Hz | 2VA | 400Hz | 24mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 15RL Series | ||||
CROMPTON - TE CONNECTIVITY | Each | 1+ 124,520 $ | Total:124,52 $ Min : 1 / Mult : 1 | 50A | Non-ANSI Rated Window Type | 50:5 | 50:5 | Class 4 | 50Hz | 1VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 50A | 5A | 2RL Series | ||||
73K4602 | INSTRUMENT TRANSFORMER | Each | 1+ 126,340 $ | Total:126,34 $ Min : 1 / Mult : 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 8VA | 400Hz | 26.7mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering | 300A | 5A | AL Series | |||
Each | 1+ 424,040 $ 5+ 406,110 $ 10+ 395,350 $ 25+ 384,590 $ | Total:424,04 $ Min : 1 / Mult : 1 | 500A | True RMS AC | - | - | Class 2 | 40Hz | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 500A | 20mA | A82 Series | |||||
73K5586 | INSTRUMENT TRANSFORMER | Each | 1+ 329,920 $ | Total:329,92 $ Min : 1 / Mult : 1 | 800A | ANSI Rated Window Type | 800:5 | 800:5 | - | 50Hz | - | 400Hz | - | 50Hz to 400Hz | Chassis Mount | Stud | Metering | 800A | 5A | 560 Series | |||
96F1354 | Each | 1+ 506,950 $ 5+ 408,830 $ 10+ 392,480 $ 25+ 374,080 $ | Total:506,95 $ Min : 1 / Mult : 1 | 100A | True RMS AC | - | - | Class 2 | 40Hz | - | 1kHz | 27mm | 40Hz to 1kHz | Chassis Mount | Wire Leaded | Metering & Protection | 100A | 20mA | A82 Series | ||||
Each | 1+ 79,930 $ 10+ 71,240 $ 25+ 69,140 $ 50+ 65,160 $ 100+ 60,690 $ Plus de tarifs | Total:79,93 $ Min : 1 / Mult : 1 | - | Modular | - | 150:5 | Class 1 | - | 5VA | - | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 150A | 5A | CT PRO XT SELV Series | |||||