Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part NoCTWH3-60-T100-300
Newark Part No.73K4748
Product RangeCTWH3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part NoCTWH3-60-T100-300
Newark Part No.73K4748
Product RangeCTWH3 Series
Technical Datasheet
Input Current30A
CT ConstructionMolded Case
Current Ratio30:5
Turns Ratio30:5
Frequency Min50Hz
Accuracy Class-
Power Rating-
Frequency Max400Hz
Window Diameter-
Frequency Range50Hz to 400Hz
Transformer MountingBracket Mount
Transformer TerminalsBar
Transformer ApplicationsMetering & Protection
Primary Current30A
Secondary Current Nom5A
Product RangeCTWH3 Series
SVHCTo Be Advised
Technical Specifications
Input Current
30A
Current Ratio
30:5
Frequency Min
50Hz
Power Rating
-
Window Diameter
-
Transformer Mounting
Bracket Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
Molded Case
Turns Ratio
30:5
Accuracy Class
-
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Bar
Primary Current
30A
Product Range
CTWH3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate