New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  5. Results

                                                                                                  2 Product Results Found for "MURATA"

                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Input Current
                                                                                                  CT Construction
                                                                                                  Current Ratio
                                                                                                  Turns Ratio
                                                                                                  Frequency Min
                                                                                                  Accuracy Class
                                                                                                  Power Rating
                                                                                                  Frequency Max
                                                                                                  Window Diameter
                                                                                                  Frequency Range
                                                                                                  Transformer Mounting
                                                                                                  Transformer Terminals
                                                                                                  Transformer Applications
                                                                                                  Primary Current
                                                                                                  Secondary Current Nom
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  No Filter(s) Applied
                                                                                                  0 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  7020-01036-0
                                                                                                  MURATA POWER SOLUTIONS 7020-01036-0
                                                                                                  40M4740

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Current Transformer
                                                                                                  2. Donut
                                                                                                  3. 50:5
                                                                                                  4. Class 2
                                                                                                  5. 1.5 VA
                                                                                                  6. 30.5 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  50A
                                                                                                  Donut
                                                                                                  50:5
                                                                                                  50:5
                                                                                                  50Hz
                                                                                                  Class 2
                                                                                                  1.5VA
                                                                                                  400Hz
                                                                                                  30.5mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Protection
                                                                                                  50A
                                                                                                  5A
                                                                                                  7020 Series
                                                                                                  7020-01038-0
                                                                                                  MURATA POWER SOLUTIONS 7020-01038-0
                                                                                                  40M4742

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Current Transformer
                                                                                                  2. Donut
                                                                                                  3. 100:5
                                                                                                  4. Class 1
                                                                                                  5. 3 VA
                                                                                                  6. 30.5 mm
                                                                                                  7. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  Pricing is unavailable. Please contact customer services.
                                                                                                  100A
                                                                                                  Donut
                                                                                                  100:5
                                                                                                  100:5
                                                                                                  50Hz
                                                                                                  Class 1
                                                                                                  3VA
                                                                                                  400Hz
                                                                                                  30.5mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Wire Leaded
                                                                                                  Metering & Protection
                                                                                                  100A
                                                                                                  5A
                                                                                                  7020 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-2 of 2 items