Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No7020-01036-0
Newark Part No.40M4740
Product Range7020 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No7020-01036-0
Newark Part No.40M4740
Product Range7020 Series
Technical Datasheet
Input Current50A
CT ConstructionDonut
Current Ratio50:5
Turns Ratio50:5
Frequency Min50Hz
Accuracy ClassClass 2
Frequency Max400Hz
Power Rating1.5VA
Window Diameter30.5mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current50A
Secondary Current Nom5A
Product Range7020 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Input Current
50A
Current Ratio
50:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
30.5mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (07-Jul-2017)
CT Construction
Donut
Turns Ratio
50:5
Accuracy Class
Class 2
Power Rating
1.5VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
50A
Product Range
7020 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
