New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  Print Page

                                                                                                  01312

                                                                                                  Current Transformer, 5:5, 400 mVA, 50Hz to 400Hz

                                                                                                  SIMPSON
                                                                                                  SIMPSON 01312
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSIMPSON
                                                                                                  Manufacturer Part No01312
                                                                                                  Newark Part No.55F4375
                                                                                                  Product Range186 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$157.890
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $157.89
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SIMPSON
                                                                                                  ManufacturerSIMPSON
                                                                                                  Manufacturer Part No01312
                                                                                                  Newark Part No.55F4375
                                                                                                  Product Range186 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  CT Construction-
                                                                                                  Input Current5A
                                                                                                  Current Ratio5:5
                                                                                                  Accuracy Class-
                                                                                                  Frequency Min50Hz
                                                                                                  Frequency Max400Hz
                                                                                                  Power Rating400mVA
                                                                                                  Window Diameter-
                                                                                                  Frequency Range50Hz to 400Hz
                                                                                                  Transformer MountingChassis Mount
                                                                                                  Transformer TerminalsStud
                                                                                                  Transformer ApplicationsMetering
                                                                                                  Primary Current5A
                                                                                                  Secondary Current Nom5A
                                                                                                  Product Range186 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 01312 is a 0.4VA Model-186 Current Transformer for use with rectifier type analogue panel meters or digital indicators. It is also perfect for low current measurement where a donut current transformer would not sense a signal.

                                                                                                  • Optimal for remote sensing of AC current signals
                                                                                                  • Converts AC current signal to 0-to-10ACV signal

                                                                                                  Applications

                                                                                                  Power Management, Test & Measurement, Industrial

                                                                                                  Technical Specifications

                                                                                                  CT Construction

                                                                                                  -

                                                                                                  Current Ratio

                                                                                                  5:5

                                                                                                  Frequency Min

                                                                                                  50Hz

                                                                                                  Power Rating

                                                                                                  400mVA

                                                                                                  Frequency Range

                                                                                                  50Hz to 400Hz

                                                                                                  Transformer Terminals

                                                                                                  Stud

                                                                                                  Primary Current

                                                                                                  5A

                                                                                                  Product Range

                                                                                                  186 Series

                                                                                                  Input Current

                                                                                                  5A

                                                                                                  Accuracy Class

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  400Hz

                                                                                                  Window Diameter

                                                                                                  -

                                                                                                  Transformer Mounting

                                                                                                  Chassis Mount

                                                                                                  Transformer Applications

                                                                                                  Metering

                                                                                                  Secondary Current Nom

                                                                                                  5A

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.