3.2kA Current Transformers:

2 Products Found
Find a huge range of 3.2kA Current Transformers at Newark Electronics Canada. We stock a wide range of Current Transformers, such as 300A, 200A, 400A & 500A Current Transformers from the worlds top manufacturers including: TE Connectivity - Crompton
View
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42M4074
Each
1+
$297.870
3.2kA
ANSI Rated Window Type
3200:5
3200:5
Class 1
50Hz
70VA
400Hz
82.6mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
3.2kA
5A
8RL Series
42M4091
Each
1+
$310.920
3.2kA
ANSI Rated Window Type
3200:5
3200:5
Class 1
50Hz
70VA
400Hz
82.6mm
50Hz to 400Hz
Bracket Mount
Stud
Metering
3.2kA
5A
8SHT Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS