Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No8RL-322Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42M4074
Product Range8RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.010 |
Price for:Each
Minimum: 1
Multiple: 1
$300.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No8RL-322Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.42M4074
Product Range8RL Series
Technical Datasheet
Input Current3.2kA
CT ConstructionANSI Rated Window Type
Turns Ratio3200:5
Current Ratio3200:5
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating70VA
Frequency Max400Hz
Window Diameter82.6mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering
Primary Current3.2kA
Secondary Current Nom5A
Product Range8RL Series
SVHCTo Be Advised
Product Overview
Applications
Test & Measurement, Industrial
Technical Specifications
Input Current
3.2kA
Turns Ratio
3200:5
Frequency Min
50Hz
Power Rating
70VA
Window Diameter
82.6mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
To Be Advised
CT Construction
ANSI Rated Window Type
Current Ratio
3200:5
Accuracy Class
Class 1
Frequency Max
400Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
3.2kA
Product Range
8RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
