Current Transformers:
2 Products FoundView
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $97.300 | Min: 1 / Mult: 1 | 250A | Split Core | 250:5 | 250:5 | Class 1 | 3.75VA | 60Hz | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 250A | 5A | Omega 10A Series | |||||
36AJ4618 | CROMPTON - TE CONNECTIVITY | Each | 1+ $19.720 5+ $17.320 10+ $16.920 20+ $16.460 50+ $16.020 | Min: 1 / Mult: 1 | - | Molded Case | - | 100:5 | Class 1 | 3.75VA | - | 21mm | 50Hz / 60Hz | DIN Rail, Panel Mount | Screw | Metering | 100A | 5A | XL1B Series |