Print Page
XS01-255071S000000
Current Transformer, Split Core, 250:5, Class 1, 3.75 VA, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS01-255071S000000
Newark Part No.49AC6587
Product RangeOmega 10A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoXS01-255071S000000
Newark Part No.49AC6587
Product RangeOmega 10A Series
Technical Datasheet
Input Current250A
CT ConstructionSplit Core
Current Ratio250:5
Turns Ratio250:5
Accuracy ClassClass 1
Frequency Max60Hz
Power Rating3.75VA
Window Diameter-
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current250A
Secondary Current Nom5A
Product RangeOmega 10A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Input Current
250A
Current Ratio
250:5
Accuracy Class
Class 1
Power Rating
3.75VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
250A
Product Range
Omega 10A Series
CT Construction
Split Core
Turns Ratio
250:5
Frequency Max
60Hz
Window Diameter
-
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate