Current Transformers:
7 Products FoundView
Buyer
Engineer
Manufacturer
Input Current
CT Construction
Turns Ratio
Current Ratio
Accuracy Class
Frequency Min
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
73K5582 | INSTRUMENT TRANSFORMER | Each | Pricing is unavailable. Please contact customer services. | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 300A | 5A | 56RL Series | ||||
Each | Pricing is unavailable. Please contact customer services. | 600A | Split Core | - | 600:5 | Class 1 | - | 7.5VA | - | - | 50Hz / 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | Omega 10B Series | ||||||
42M3957 | CROMPTON - TE CONNECTIVITY | Each | 1+ $90.510 | Min: 1 / Mult: 1 | 300A | Non-ANSI Rated Window Type | 300:5 | 300:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 300A | 5A | 56SFT Series | |||
42M3982 | CROMPTON - TE CONNECTIVITY | Each | 1+ $73.770 | Min: 1 / Mult: 1 | 250A | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Feet Mount | Stud | Metering & Cross Current Compensation | 250A | 5A | 6SFT Series | |||
Each | 1+ $76.450 | Min: 1 / Mult: 1 | - | Non-ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 52.3mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Cross Current Compensation | 250A | 5A | Omega 30C 6RL Series | |||||
42M4087 | CROMPTON - TE CONNECTIVITY | Each | 1+ $191.070 | Min: 1 / Mult: 1 | 250A | ANSI Rated Window Type | 250:5 | 250:5 | Class 1 | 50Hz | 7.5VA | 400Hz | 82.6mm | 50Hz to 400Hz | Bracket Mount | Stud | Metering | 250A | 5A | 8SHT Series | |||
42M4070 | CROMPTON - TE CONNECTIVITY | Each | 1+ $168.490 | Min: 1 / Mult: 1 | 250A | - | 250:5 | 250:5 | - | 50Hz | 7.5VA | 400Hz | - | - | Panel Mount | - | - | - | 5A | - |