Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No56RL301-1
Newark Part No.73K5582
Product Range56RL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerINSTRUMENT TRANSFORMER
Manufacturer Part No56RL301-1
Newark Part No.73K5582
Product Range56RL Series
Technical Datasheet
CT ConstructionNon-ANSI Rated Window Type
Input Current300A
Current Ratio300:5
Turns Ratio300:5
Frequency Min50Hz
Accuracy ClassClass 1
Frequency Max400Hz
Power Rating7.5VA
Window Diameter52.3mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Cross Current Compensation
Primary Current300A
Secondary Current Nom5A
Product Range56RL Series
SVHCTo Be Advised
Technical Specifications
CT Construction
Non-ANSI Rated Window Type
Current Ratio
300:5
Frequency Min
50Hz
Frequency Max
400Hz
Window Diameter
52.3mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Cross Current Compensation
Secondary Current Nom
5A
SVHC
To Be Advised
Input Current
300A
Turns Ratio
300:5
Accuracy Class
Class 1
Power Rating
7.5VA
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
300A
Product Range
56RL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
