New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Instrument Transformers
                                                                                                  4. Current Transformers
                                                                                                  5. 125 Series Current Transformers

                                                                                                  125 Series Current Transformers:

                                                                                                  12 Products Found
                                                                                                  View
                                                                                                  Buyer
                                                                                                  Engineer
                                                                                                  Manufacturer
                                                                                                  Input Current
                                                                                                  CT Construction
                                                                                                  Turns Ratio
                                                                                                  Current Ratio
                                                                                                  Frequency Min
                                                                                                  Frequency Max
                                                                                                  Window Diameter
                                                                                                  Frequency Range
                                                                                                  Transformer Mounting
                                                                                                  Transformer Terminals
                                                                                                  Transformer Applications
                                                                                                  Primary Current
                                                                                                  Secondary Current Nom
                                                                                                  Product Range
                                                                                                  Packaging
                                                                                                  Filter(s) Applied
                                                                                                  1 Filter(s) Selected
                                                                                                  ComparePrice forQuantity
                                                                                                  125-751
                                                                                                  TE CONNECTIVITY - CROMPTON 125-751
                                                                                                  42M3881

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 750:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $0.000
                                                                                                  750A
                                                                                                  ANSI Rated Window Type
                                                                                                  750:5
                                                                                                  750:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  750A
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  125-302
                                                                                                  TE CONNECTIVITY - CROMPTON 125-302
                                                                                                  42M3877

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 3000:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $416.750
                                                                                                  3kA
                                                                                                  ANSI Rated Window Type
                                                                                                  3000:5
                                                                                                  3000:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  3kA
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  125-801
                                                                                                  TE CONNECTIVITY - CROMPTON 125-801
                                                                                                  42M3882

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 800:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $396.900
                                                                                                  800A
                                                                                                  ANSI Rated Window Type
                                                                                                  800:5
                                                                                                  800:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  800A
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  125-402
                                                                                                  TE CONNECTIVITY - CROMPTON 125-402
                                                                                                  42M3879

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 4000:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $451.500
                                                                                                  4kA
                                                                                                  ANSI Rated Window Type
                                                                                                  4000:5
                                                                                                  4000:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  4kA
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  125-601
                                                                                                  TE CONNECTIVITY - CROMPTON 125-601
                                                                                                  42M3880

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 600:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $396.900
                                                                                                  600A
                                                                                                  ANSI Rated Window Type
                                                                                                  600:5
                                                                                                  600:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  600A
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  125-152
                                                                                                  TE CONNECTIVITY - CROMPTON 125-152
                                                                                                  42M3873

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 1500:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $396.900
                                                                                                  1.5kA
                                                                                                  ANSI Rated Window Type
                                                                                                  1500:5
                                                                                                  1500:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  1.5kA
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  125-162
                                                                                                  TE CONNECTIVITY - CROMPTON 125-162
                                                                                                  42M3874

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 1600:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $396.900
                                                                                                  1.6kA
                                                                                                  ANSI Rated Window Type
                                                                                                  1600:5
                                                                                                  1600:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  1.6kA
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  125-352
                                                                                                  TE CONNECTIVITY - CROMPTON 125-352
                                                                                                  42M3878

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 3500:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $451.500
                                                                                                  3.5kA
                                                                                                  ANSI Rated Window Type
                                                                                                  3500:5
                                                                                                  3500:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  3.5kA
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  125-252
                                                                                                  TE CONNECTIVITY - CROMPTON 125-252
                                                                                                  42M3876

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 2500:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $416.810
                                                                                                  2.5kA
                                                                                                  ANSI Rated Window Type
                                                                                                  2500:5
                                                                                                  2500:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  2.5kA
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  125-122
                                                                                                  TE CONNECTIVITY - CROMPTON 125-122
                                                                                                  42M3872

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 1200:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $396.900
                                                                                                  1.2kA
                                                                                                  ANSI Rated Window Type
                                                                                                  1200:5
                                                                                                  1200:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  1.2kA
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  125-202
                                                                                                  TE CONNECTIVITY - CROMPTON 125-202
                                                                                                  42M3875

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 2000:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $466.350
                                                                                                  2kA
                                                                                                  ANSI Rated Window Type
                                                                                                  2000:5
                                                                                                  2000:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  2kA
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  125-102
                                                                                                  TE CONNECTIVITY - CROMPTON 125-102
                                                                                                  42M3871

                                                                                                  Data Sheet

                                                                                                  TE CONNECTIVITY - CROMPTON
                                                                                                  1. Current Transformer
                                                                                                  2. ANSI Rated Window Type
                                                                                                  3. 1000:5
                                                                                                  4. 160.3 mm
                                                                                                  5. 50Hz to 400Hz
                                                                                                  Each
                                                                                                  1+
                                                                                                  $396.900
                                                                                                  1kA
                                                                                                  ANSI Rated Window Type
                                                                                                  1000:5
                                                                                                  1000:5
                                                                                                  50Hz
                                                                                                  400Hz
                                                                                                  160.3mm
                                                                                                  50Hz to 400Hz
                                                                                                  Chassis Mount
                                                                                                  Stud
                                                                                                  Metering
                                                                                                  1kA
                                                                                                  5A
                                                                                                  125 Series
                                                                                                  ComparePrice forQuantity
                                                                                                  1-12 of 12 items